-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92 0 to 100
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28AH3327
|
Newark | Ic, Temp Sensor, 30V, Ic Output Type:Voltage, Sensing Accuracy Range:-, Sensing Temperature Min:-, Sensing Temperature Max:-, Sensor Case Style:To-92, No. Of Pins:3Pins, Supply Voltage Min:5V, Supply Voltage Max:30V, Product Range:-, rohs Compliant: Yes |TEXAS INSTRUMENTS LM34DZ/NOPB Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$3.1100 / $4.0300 | Buy Now |
DISTI #
LM34DZ/NOPB-ND
|
DigiKey | SENSOR ANALOG 32F-212F TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Box |
2596 In Stock |
|
$1.5449 / $3.4300 | Buy Now |
DISTI #
926-LM34DZ/NOPB
|
Mouser Electronics | Board Mount Temperature Sensors PREC FAHRENHEIT TEMP SENSOR RoHS: Compliant | 21379 |
|
$1.6400 / $3.4300 | Buy Now |
DISTI #
J56:1989_00015133
|
Arrow Electronics | Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1800 Package Multiple: 1800 Lead time: 6 Weeks Date Code: 2336 | Europe - 5400 |
|
$1.4870 / $1.5560 | Buy Now |
DISTI #
V99:2348_07275027
|
Arrow Electronics | Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-92 Bulk RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2347 | Americas - 793 |
|
$1.4540 / $3.3700 | Buy Now |
DISTI #
LM34DZ/NOPB
|
TME | IC: temperature sensor, TO92, THT, Interface: analog, 5÷30V Min Qty: 1 | 0 |
|
$1.9600 / $3.6700 | RFQ |
|
Ameya Holding Limited | SENSOR TEMP ANLG VOLT TO-92-3 | 85243 |
|
RFQ | |
|
Win Source Electronics | SENSOR TEMP ANLG VOLT TO-92-3 | 25011 |
|
$1.5640 / $2.3460 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
LM34DZ/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM34DZ/NOPB
Texas Instruments
±1°F 5V-30V, Analog output temperature sensor with Fahrenheit scale calibration 3-TO-92 0 to 100
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | TO-92, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Accuracy-Max (Cel) | 1.111 Cel | |
Body Breadth | 3.92 mm | |
Body Height | 5.05 mm | |
Body Length or Diameter | 4.95 mm | |
Housing | PLASTIC | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Current-Max | 0.16 mA | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -45 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Voltage-Max | 3 V | |
Output Voltage-Min | -0.5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape/Style | ROUND | |
R0-Nom | 0.4 Ω | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 30 V | |
Supply Voltage-Min | 5 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Matte Tin (Sn) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for LM34DZ/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM34DZ/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM34CZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM34DZ/NOPB vs LM34CZ |
LM34CAZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM34DZ/NOPB vs LM34CAZ |
LM34DZ | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | Texas Instruments | LM34DZ/NOPB vs LM34DZ |
LM34CAZ/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM34DZ/NOPB vs LM34CAZ/NOPB |
LM34CZ/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM34DZ/NOPB vs LM34CZ/NOPB |
LM34DZ/NOPB | Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.5-3V, ROUND, THROUGH HOLE MOUNT, PLASTIC, TO-92, 3 PIN | National Semiconductor Corporation | LM34DZ/NOPB vs LM34DZ/NOPB |