| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM350AMWC | National Semiconductor Corporation | Check for Price | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar | LM350AMWC vs LM350AMWC |
Part Details for LM350AMWC by Texas Instruments
Results Overview of LM350AMWC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM350AMWC Information
LM350AMWC by Texas Instruments is a Linear Regulator IC.
Linear Regulator ICs are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM350A MWC | Texas Instruments | 3A Adjustable Output Linear Regulator / LDO 0-WAFERSALE -40 to 85 |
Price & Stock for LM350AMWC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar | 9433 |
|
RFQ |
US Tariff Estimator: LM350AMWC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM350AMWC Part Data Attributes
|
|
LM350AMWC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM350AMWC
Texas Instruments
Adjustable Positive Standard Regulator, 1.2V Min, 33V Max, BIPolar
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | WAFER | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustability | Adjustable | |
| Dropout Voltage1-Nom | 3 V | |
| JESD-30 Code | X-XUUC-N | |
| Line Regulation-Max (%/V) | 0.07 | |
| Load Regulation-Max(%) | 1.5% | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature TJ-Max | 125 °C | |
| Operating Temperature TJ-Min | ||
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | ||
| Output Current1-Max | 3 A | |
| Output Voltage1-Max | 33 V | |
| Output Voltage1-Min | 1.2 V | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Regulator Type | Adjustable Positive Single Output Standard Regulator | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |
Alternate Parts for LM350AMWC
This table gives cross-reference parts and alternative options found for LM350AMWC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM350AMWC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.