Datasheets
packagee
LM3524DM by:
Texas Instruments

Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDSO16

Part Details for LM3524DM by Texas Instruments

Results Overview of LM3524DM by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

LM3524DM Information

LM3524DM by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.

A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.

Available Datasheets

Part # Manufacturer Description Datasheet
LM3524DMX/NOPB Texas Instruments Regulating pulse width modulator 16-SOIC 0 to 125
LM3524DM/NOPB Texas Instruments Regulating pulse width modulator 16-SOIC 0 to 125

Price & Stock for LM3524DM

Part # Distributor Description Stock Price Buy
DISTI # LM3524DM-ND
DigiKey IC REG CTRLR BUCK/BOOST 16SOIC Container: Tube 0
Tube
Buy Now
DISTI # 86279289
Verical Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin SOIC Tube RoHS: Not Compliant Min Qty: 349 Package Multiple: 1 Date Code: 1501 Americas - 1892
  • 349 $1.0760
  • 500 $0.9684
  • 1,000 $0.8931
  • 10,000 $0.7963
  • 100,000 $0.6671
$0.6671 / $1.0760 Buy Now
Rochester Electronics Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 1892
  • 100 $0.8608
  • 500 $0.7747
  • 1,000 $0.7145
  • 10,000 $0.6370
  • 100,000 $0.5337
$0.5337 / $0.8608 Buy Now

US Tariff Estimator: LM3524DM by Texas Instruments

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

LM3524DM
Texas Instruments
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

LM3524DM CAD Models

  • Part Symbol

  • Footprint

  • 3D Model

By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy

LM3524DM Part Data Attributes

LM3524DM Texas Instruments
Buy Now Datasheet
Compare Parts:
LM3524DM Texas Instruments Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDSO16
Pbfree Code No
Part Life Cycle Code Obsolete
Part Package Code SOIC
Package Description Plastic, Smt-16
Pin Count 16
ECCN Code EAR99
HTS Code 8542.39.00.60
Analog IC - Other Type Switching Controller
Control Mode Voltage-Mode
Control Technique Pulse Width Modulation
Input Voltage-Max 40 V
Input Voltage-Min 8 V
Input Voltage-Nom 20 V
JESD-30 Code R-PDSO-G16
JESD-609 Code e0
Length 9.91 Mm
Moisture Sensitivity Level 1
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 80 °C
Operating Temperature-Min
Output Current-Max 0.2 A
Package Body Material Plastic/Epoxy
Package Code SOP
Package Equivalence Code SOP16,.25
Package Shape Rectangular
Package Style Small Outline
Peak Reflow Temperature (Cel) 235
Qualification Status Not Qualified
Seated Height-Max 1.75 Mm
Surface Mount Yes
Switcher Configuration Push-Pull
Switching Frequency-Max 350 Khz
Technology Bipolar
Temperature Grade Other
Terminal Finish Tin Lead
Terminal Form Gull Wing
Terminal Pitch 1.27 Mm
Terminal Position Dual
Time@Peak Reflow Temperature-Max (s) 20
Width 3.9 Mm

Alternate Parts for LM3524DM

This table gives cross-reference parts and alternative options found for LM3524DM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3524DM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
LM3524DMX/NOPB Texas Instruments $0.6581 Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDSO16 LM3524DM vs LM3524DMX/NOPB
Part Number Manufacturer Composite Price Description Compare
LM2524DN/NOPB Texas Instruments $2.6901 Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, PDIP16 LM3524DM vs LM2524DN/NOPB
UC2524ADWTR Unitrode Corporation Check for Price Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDSO16 LM3524DM vs UC2524ADWTR
UC2524AQ Texas Instruments Check for Price Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PQCC20 LM3524DM vs UC2524AQ
UC3524AQTR Texas Instruments Check for Price Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PQCC20 LM3524DM vs UC3524AQTR
IP2524N TT Electronics Resistors Check for Price Switching Controller, Voltage-mode, 0.05A, 500kHz Switching Freq-Max, PDIP16 LM3524DM vs IP2524N
LM2524DN Texas Instruments Check for Price Switching Controller, Voltage-mode, 0.2A, 550kHz Switching Freq-Max, BIPolar, PDIP16 LM3524DM vs LM2524DN
CS3524AGDW16 onsemi Check for Price Switching Controller, Voltage-mode, 0.2A, 500kHz Switching Freq-Max, BIPolar, PDSO16 LM3524DM vs CS3524AGDW16
UC2524AJ STMicroelectronics Check for Price Switching Controller, Voltage-mode, 0.00002A, 500kHz Switching Freq-Max, BIPolar, CDIP16 LM3524DM vs UC2524AJ
SG3524JP4 Texas Instruments Check for Price Switching Controller, Voltage-mode, 0.05A, BIPolar, CDIP16 LM3524DM vs SG3524JP4
LM3524DMWC Texas Instruments Check for Price Switching Controller, 0.2A, 350kHz Switching Freq-Max LM3524DM vs LM3524DMWC
equivalents icon

LM3524DM Related Parts

LM3524DM Frequently Asked Questions (FAQ)

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3524DM by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3524DM by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3524DM would you like to use for your alert(s)?
  • Please alert me when LM3524DM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3524DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3524DM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3524DM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3524DM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3524DM by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: