| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM3524DMX/NOPB | Texas Instruments | $0.6581 | Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDSO16 | LM3524DMX vs LM3524DMX/NOPB |
| LM3524DM/NOPB | Texas Instruments | $1.1093 | Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDSO16 | LM3524DMX vs LM3524DM/NOPB |
| LM3524DM | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDSO16 | LM3524DMX vs LM3524DM |
Part Details for LM3524DMX by Texas Instruments
Results Overview of LM3524DMX by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3524DMX Information
LM3524DMX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM3524DMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM3524DMX-ND
|
DigiKey | IC REG CTRLR BUCK/BOOST 16SOIC Min Qty: 2500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.6766 / $0.7098 | Buy Now |
|
DISTI #
86118443
|
Verical | Voltage Mode PWM Controller 60V 200mA 350kHz 16-Pin SOIC T/R RoHS: Not Compliant Min Qty: 281 Package Multiple: 1 Date Code: 1301 | Americas - 2500 |
|
$0.8293 / $1.3375 | Buy Now |
|
|
Rochester Electronics | Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDSO16 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 2500 |
|
$0.6634 / $1.0700 | Buy Now |
|
|
Sense Electronic Company Limited | SOP16 | 1398 |
|
RFQ | |
|
|
Win Source Electronics | IC REG CTRLR BUCK/BOOST 16SOIC | 1070 |
|
$1.1182 / $1.4364 | Buy Now |
US Tariff Estimator: LM3524DMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3524DMX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM3524DMX Part Data Attributes
|
|
LM3524DMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3524DMX
Texas Instruments
Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Plastic, Smt-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 8 V | |
| Input Voltage-Nom | 20 V | |
| JESD-30 Code | R-PDSO-G16 | |
| JESD-609 Code | e0 | |
| Length | 9.91 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.2 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP16,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 350 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 20 | |
| Width | 3.9 Mm |
Alternate Parts for LM3524DMX
This table gives cross-reference parts and alternative options found for LM3524DMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3524DMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.