| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM3524DN | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDIP16 | LM3524DN/NOPB vs LM3524DN |
Part Details for LM3524DN/NOPB by Texas Instruments
Results Overview of LM3524DN/NOPB by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3524DN/NOPB Information
LM3524DN/NOPB by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM3524DN/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM3524DN/NOPB-ND
|
DigiKey | IC REG CTRLR BUCK/BOOST 16DIP Container: Tube |
0 Tube |
|
Buy Now | |
|
|
ADMATI Agencies | Min Qty: 1 | 94 |
|
RFQ |
US Tariff Estimator: LM3524DN/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3524DN/NOPB CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM3524DN/NOPB Part Data Attributes
|
|
LM3524DN/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3524DN/NOPB
Texas Instruments
Switching Controller, Voltage-mode, 0.2A, 350kHz Switching Freq-Max, BIPolar, PDIP16
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIP | |
| Package Description | Dip-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 40 V | |
| Input Voltage-Min | 8 V | |
| Input Voltage-Nom | 20 V | |
| JESD-30 Code | R-PDIP-T16 | |
| JESD-609 Code | e3 | |
| Length | 19.305 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 80 °C | |
| Operating Temperature-Min | ||
| Output Current-Max | 0.2 A | |
| Output Voltage-Max | 5.15 V | |
| Output Voltage-Min | 4.85 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP16,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Supply Voltage-Max (Vsup) | 40 V | |
| Supply Voltage-Min (Vsup) | 8 V | |
| Surface Mount | No | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 350 Khz | |
| Technology | Bipolar | |
| Temperature Grade | Other | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 7.62 Mm |
Alternate Parts for LM3524DN/NOPB
This table gives cross-reference parts and alternative options found for LM3524DN/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3524DN/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM3524DN/NOPB Frequently Asked Questions (FAQ)
-
The maximum input voltage that can be applied to the LM3524DN/NOPB is 40V. Exceeding this voltage may damage the device.
-
To ensure the stability of the output voltage, it is recommended to use a minimum output capacitance of 10uF with an ESR of 1 ohm or less, and to place the output capacitor close to the output pin of the device.
-
The maximum output current that the LM3524DN/NOPB can deliver is 3A. Exceeding this current may cause the device to overheat or fail.
-
To protect the LM3524DN/NOPB from overheating, it is recommended to provide adequate heat sinking, such as a heat sink with a thermal resistance of 10°C/W or less, and to ensure good airflow around the device.
-
The LM3524DN/NOPB is rated for operation up to 125°C. However, the device's performance and reliability may be affected at high temperatures. It is recommended to derate the device's output current and voltage at high temperatures.