Part Details for LM3526-HMDC by Texas Instruments
Results Overview of LM3526-HMDC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3526-HMDC Information
LM3526-HMDC by Texas Instruments is a Peripheral Driver.
Peripheral Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM3526M-H | Texas Instruments | Dual Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125 | |
| LM3526MX-L | Texas Instruments | Dual Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125 | |
| LM3526MX-L/NOPB | Texas Instruments | Dual Port USB Power Switch and Over-current Protection 8-SOIC -40 to 125 |
Price & Stock for LM3526-HMDC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Buffer/Inverter Based Peripheral Driver, 1.2A | 5093 |
|
RFQ |
US Tariff Estimator: LM3526-HMDC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3526-HMDC Part Data Attributes
|
|
LM3526-HMDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3526-HMDC
Texas Instruments
Buffer/Inverter Based Peripheral Driver, 1.2A
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Built-in Protections | Transient; Over Current; Thermal; Under Voltage | |
| Interface IC Type | Buffer Or Inverter Based Peripheral Driver | |
| JESD-30 Code | X-XUUC-N | |
| Number of Functions | 1 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current Flow Direction | Source | |
| Output Peak Current Limit-Nom | 1.2 A | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Max | 5.5 V | |
| Supply Voltage-Min | 2.7 V | |
| Supply Voltage-Nom | 5 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper |