| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM358APE4 | Texas Instruments | $0.1646 | Operational Amplifier, 2 Func, 7000uV Offset-Max, BIPolar, PDIP8 | LM358AP vs LM358APE4 |
Part Details for LM358AP by Texas Instruments
Results Overview of LM358AP by Texas Instruments
- Distributor Offerings: (21 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM358AP Information
LM358AP by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM358APW | Texas Instruments | Dual Operational Amplifier 8-TSSOP 0 to 70 | |
| LM358AP | Texas Instruments | Dual Operational Amplifier 8-PDIP 0 to 70 | |
| LM358APE4 | Texas Instruments | Dual Operational Amplifier 8-PDIP 0 to 70 |
Price & Stock for LM358AP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
34AH0956
|
Newark | Op Amp, Texas Instruments Lm358Ap, |Texas Instruments LM358AP RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 16795 |
|
$0.1450 / $0.3630 | Buy Now |
|
DISTI #
296-9554-5-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8DIP Min Qty: 1 Container: Tube |
0 Tube |
|
$0.1511 / $0.3700 | Buy Now |
|
DISTI #
P02:6590_15784464
|
Arrow Electronics | Op Amp Dual GP ±16V/32V 8-Pin PDIP Tube COO: China RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2448 | Asia - 467 |
|
$0.1288 / $0.2019 | Buy Now |
|
DISTI #
595-LM358AP
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual RoHS: Compliant | 4105 |
|
$0.1420 / $0.3700 | Buy Now |
|
DISTI #
85991608
|
Verical | Op Amp Dual GP ±16V/32V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 2476 Package Multiple: 1 Date Code: 0601 | Americas - 89472 |
|
$0.1131 / $0.1515 | Buy Now |
|
DISTI #
85992542
|
Verical | Op Amp Dual GP ±16V/32V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 2476 Package Multiple: 1 Date Code: 0501 | Americas - 6700 |
|
$0.1131 / $0.1515 | Buy Now |
|
DISTI #
93848336
|
Verical | Op Amp Dual GP ±16V/32V 8-Pin PDIP Tube RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2448 | Americas - 467 |
|
$0.1278 / $0.2002 | Buy Now |
|
|
Bristol Electronics | Op Amp Dual GP ±16V/32V 8-Pin PDIP Tube | 1641 |
|
RFQ | |
|
|
Rochester Electronics | Op Amp Standard 17MHz 10-SOP T/R RoHS: Compliant Status: Active Min Qty: 1 | 100230 |
|
$0.0905 / $0.1460 | Buy Now |
|
DISTI #
P02:6590_15784464
|
Arrow Electronics | Op Amp Dual GP ±16V/32V 8-Pin PDIP Tube COO: China RoHS: Compliant Min Qty: 16 Package Multiple: 1 Date Code: 2448 | Asia - 467 |
|
$0.1288 / $0.2019 | Buy Now |
US Tariff Estimator: LM358AP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM358AP CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM358AP Part Data Attributes
|
|
LM358AP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM358AP
Texas Instruments
Operational Amplifier, 2 Func, 3000uV Offset-Max, BIPolar, PDIP8
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DIP | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Date Of Intro | 1986-02-11 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.2 µA | |
| Bias Current-Max (IIB) @25C | 0.1 µA | |
| Common-mode Reject Ratio-Min | 65 Db | |
| Common-mode Reject Ratio-Nom | 80 Db | |
| Frequency Compensation | Yes | |
| Input Offset Current-Max (IIO) | 0.03 µA | |
| Input Offset Voltage-Max | 3000 µV | |
| JESD-30 Code | R-PDIP-T8 | |
| JESD-609 Code | e4 | |
| Length | 9.59 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Neg Supply Voltage Limit-Max | -16 V | |
| Neg Supply Voltage-Nom (Vsup) | -5 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | DIP | |
| Package Equivalence Code | DIP8,.3 | |
| Package Shape | Rectangular | |
| Package Style | In-Line | |
| Packing Method | Tube | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 5.08 Mm | |
| Slew Rate-Nom | 0.3 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 16 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Unity Gain BW-Nom | 700 | |
| Voltage Gain-Min | 15000 | |
| Wideband | No | |
| Width | 7.62 Mm |
Alternate Parts for LM358AP
This table gives cross-reference parts and alternative options found for LM358AP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM358AP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM358AP Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM358AP is 670mW, which is calculated based on the maximum junction temperature (Tj) of 150°C and the thermal resistance (RθJA) of 125°C/W.
-
While the LM358AP can be used as a comparator, it's not the best choice due to its relatively slow slew rate (0.5V/μs) and limited bandwidth (1.2MHz). A dedicated comparator like the LM339 or LM2901 would be a better option.
-
To ensure stability, make sure to add a capacitor (typically 10-100nF) between the output and the inverting input to prevent oscillations. Additionally, ensure that the feedback resistors are properly matched and that the gain is set correctly.
-
The input impedance of the LM358AP is typically around 2MΩ, which is relatively high. This makes it suitable for use with high-impedance sources or in applications where a high input impedance is required.
-
Yes, the LM358AP can be used in a single-supply configuration. However, the input common-mode voltage range is limited to VCC-1.5V to VCC+0.5V, so ensure that the input signal is within this range to maintain proper operation.