Part Details for LM358AST by STMicroelectronics
Results Overview of LM358AST by STMicroelectronics
- Distributor Offerings: (22 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM358AST Information
LM358AST by STMicroelectronics is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM358AST
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM358AST
|
Avnet Americas | OP Amp Dual GP ?15V/30V 8-Pin MSOP T/R - Tape and Reel (Alt: LM358AST) COO: China RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks, 0 Days Container: Tape & Reel | 4000 |
|
$0.1122 / $0.1182 | Buy Now |
|
DISTI #
497-7332-1-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Container: Cut Tape |
43569 Cut Tape |
|
$0.4415 / $0.9100 | Buy Now |
|
DISTI #
497-7332-2-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 4000 Container: Tape & Reel |
43569 Tape & Reel |
|
$0.3964 / $0.4157 | Buy Now |
|
DISTI #
497-7332-6-ND
|
DigiKey | IC OPAMP GP 2 CIRCUIT 8MINISO Min Qty: 1 Container: Digi-Reel |
43569 Digi-Reel® |
|
$0.4415 / $0.9100 | Buy Now |
|
DISTI #
86931752
|
Verical | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Date Code: 2439 | Americas - 12000 |
|
$0.1075 | Buy Now |
|
DISTI #
91974697
|
Verical | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2541 | Americas - 4000 |
|
$0.1836 | Buy Now |
|
DISTI #
511-LM358AST
|
Mouser Electronics | Operational Amplifiers - Op Amps Dual Low Power RoHS: Compliant | 2876 |
|
$0.1470 / $0.3600 | Buy Now |
|
DISTI #
V36:1790_06553392
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin MSOP T/R COO: China RoHS: Compliant Min Qty: 8000 Package Multiple: 4000 Lead time: 30 Weeks Date Code: 2439 | Americas - 12000 |
|
$0.1075 | Buy Now |
|
DISTI #
E02:0323_08529282
|
Arrow Electronics | Op Amp Dual Low Power Amplifier ±15V/30V 8-Pin MSOP T/R RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Date Code: 2541 | Europe - 4000 |
|
$0.1252 | Buy Now |
|
|
Future Electronics | LM358A Series 30 V 1.1 MHz Low-Power Dual Operational Amplifier - MiniSO-8 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 30 Weeks Container: Reel | 8000Reel |
|
$0.1260 / $0.1310 | Buy Now |
US Tariff Estimator: LM358AST by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM358AST CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM358AST Part Data Attributes
|
|
LM358AST
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
LM358AST
STMicroelectronics
Operational Amplifier, 8 Func, 4000uV Offset-Max, BIPolar, PDSO2
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | SOIC | |
| Package Description | Sop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Factory Lead Time | 10 Weeks | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.1 µA | |
| Bias Current-Max (IIB) @25C | 0.05 µA | |
| Common-mode Reject Ratio-Min | 70 Db | |
| Common-mode Reject Ratio-Nom | 85 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 4000 µV | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e3 | |
| Length | 3 Mm | |
| Low-Bias | No | |
| Low-Offset | No | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 8 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP8,.19 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Peak Reflow Temperature (Cel) | 260 | |
| Power | No | |
| Programmable Power | No | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Slew Rate-Min | 0.3 V/Us | |
| Slew Rate-Nom | 0.6 V/Us | |
| Supply Current-Max | 2 Ma | |
| Supply Voltage Limit-Max | 32 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Unity Gain BW-Nom | 1100 | |
| Voltage Gain-Min | 25000 | |
| Wideband | No | |
| Width | 3 Mm |
LM358AST Frequently Asked Questions (FAQ)
-
The maximum power dissipation of the LM358AST is 670mW, which is calculated based on the package thermal resistance and the maximum junction temperature.
-
While the LM358AST is an op-amp, it can be used as a comparator in a pinch. However, it's not ideal for this application due to its relatively slow slew rate and limited bandwidth. A dedicated comparator like the LM339 would be a better choice.
-
To ensure stability, make sure to follow proper PCB layout practices, use a low-ESR capacitor for decoupling, and consider adding a compensation capacitor in the feedback loop if necessary. Also, ensure that the gain and phase margins are sufficient to prevent oscillations.
-
The input impedance of the LM358AST is typically around 2MΩ, but this can vary depending on the specific application and operating conditions. It's always a good idea to check the datasheet and application notes for more information.
-
The LM358AST is rated for operation up to 125°C, but its performance may degrade at higher temperatures. If you need to operate in a high-temperature environment, consider using a more specialized op-amp designed for high-temperature operation.