| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM3590MFX | Texas Instruments | Check for Price | LED Driver, 3-Segment, PDSO5 | LM3590MFX/NOPB vs LM3590MFX |
| LM3590MF/NOPB | Texas Instruments | Check for Price | LED Driver, 1-Segment, PDSO5 | LM3590MFX/NOPB vs LM3590MF/NOPB |
| LM3590MF | Texas Instruments | Check for Price | LED Driver, 3-Segment, PDSO5 | LM3590MFX/NOPB vs LM3590MF |
| LM3590MF/NOPB | National Semiconductor Corporation | Check for Price | LED Driver, 1-Segment, PDSO5 | LM3590MFX/NOPB vs LM3590MF/NOPB |
Part Details for LM3590MFX/NOPB by Texas Instruments
Results Overview of LM3590MFX/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3590MFX/NOPB Information
LM3590MFX/NOPB by Texas Instruments is a Display Driver.
Display Drivers are under the broader part category of Drivers And Interfaces.
A driver controls the current or voltage delivered to components like LCDs or motors, while an interface component connects systems for data transfer and control. Read more about Drivers And Interfaces on our Drivers And Interfaces part category page.
US Tariff Estimator: LM3590MFX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3590MFX/NOPB Part Data Attributes
|
|
LM3590MFX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3590MFX/NOPB
Texas Instruments
LED Driver, 1-Segment, PDSO5
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOT-23 | |
| Package Description | Lssop, Tsop5/6,.11,37 | |
| Pin Count | 5 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Interface IC Type | Led Display Driver | |
| JESD-30 Code | S-PDSO-G5 | |
| JESD-609 Code | e3 | |
| Length | 2.92 Mm | |
| Moisture Sensitivity Level | 1 | |
| Multiplexed Display Capability | No | |
| Number of Functions | 1 | |
| Number of Segments | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | LSSOP | |
| Package Equivalence Code | TSOP5/6,.11,37 | |
| Package Shape | Square | |
| Package Style | Small Outline, Low Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.22 Mm | |
| Supply Voltage-Max | 12.6 V | |
| Supply Voltage-Min | 6 V | |
| Supply Voltage-Nom | 12 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.953 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.6 Mm |
Alternate Parts for LM3590MFX/NOPB
This table gives cross-reference parts and alternative options found for LM3590MFX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3590MFX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.