| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM35CH/NOPB | Texas Instruments | $9.4356 | Analog Voltage Output Sensor, 0.4ohm, 1Cel, Round, 3 Pin, Through Hole Mount | LM35AH vs LM35CH/NOPB |
| LM35CAH | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, -.55V Min, 1.5V Max, 0.20Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM35AH vs LM35CAH |
| LM35AH/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, -.55V Min, 1.5V Max, 0.20Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM35AH vs LM35AH/NOPB |
Part Details for LM35AH by Texas Instruments
Results Overview of LM35AH by Texas Instruments
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM35AH Information
LM35AH by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM35AH | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO -55 to 150 | |
| LM35AH/NOPB | Texas Instruments | ±0.5°C Temperature Sensor with Analog Output and 30V Capability 3-TO -55 to 150 |
Price & Stock for LM35AH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
90750586
|
Verical | Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 17 |
|
$28.5142 / $35.5488 | Buy Now |
|
DISTI #
926-LM35AH
|
Mouser Electronics | Board Mount Temperature Sensors 1C high voltage anal og temperature sens A 926-LM35AH/NOPB RoHS: Not Compliant | 899 |
|
$26.5400 / $33.6100 | Buy Now |
|
DISTI #
V99:2348_07275184
|
Arrow Electronics | Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2422 | Americas - 17 |
|
$28.5142 / $35.5488 | Buy Now |
|
DISTI #
V99:2348_07275184
|
Arrow Electronics | Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2422 | Americas - 17 |
|
$28.5142 / $35.5488 | Buy Now |
|
DISTI #
90750586
|
Verical | Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 17 |
|
$28.5142 / $35.5488 | Buy Now |
|
DISTI #
90750586
|
Verical | Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 17 |
|
$28.5142 / $35.5488 | Buy Now |
|
DISTI #
LM35AH
|
TME | IC: temperature sensor, -55÷150°C, TO46, THT, Interface: analog Min Qty: 1 | 0 |
|
$20.4600 / $27.1100 | RFQ |
|
DISTI #
V99:2348_07275184
|
Arrow Electronics | Temperature Sensor Analog Serial (2-Wire) 3-Pin TO-46 T/R COO: Philippines RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2422 | Americas - 17 |
|
$28.5142 / $35.5488 | Buy Now |
|
|
Chip Stock | Sensor, Temperature, + 0.2 degC, mV/ degC, 35 to -0.2 V, 10 mA, TO-46, -55 de | 770 |
|
RFQ | |
|
|
Win Source Electronics | SENSOR TEMP ANLG VOLT TO (NDT) | 988 |
|
$32.2568 / $48.3851 | Buy Now |
US Tariff Estimator: LM35AH by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM35AH CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM35AH Part Data Attributes
|
|
LM35AH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35AH
Texas Instruments
Analog Voltage Output Sensor, 0.4ohm, 0.5Cel, Round, 3 Pin, Through Hole Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | To-Can-3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Accuracy-Max (Cel) | 0.5 Cel | |
| Body Height | 2.34 Mm | |
| Body Length or Diameter | 5.43 Mm | |
| Housing | Metal | |
| JESD-609 Code | e0 | |
| Linearity (Cel) | 0.18 Cel | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Current-Max | 0.114 Ma | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Metal | |
| Package Equivalence Code | CAN3/4,.1 | |
| Package Shape/Style | Round | |
| R0-Nom | 0.4 Ω | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 4 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM35AH
This table gives cross-reference parts and alternative options found for LM35AH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35AH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM35AH Frequently Asked Questions (FAQ)
-
The LM35AH has an accuracy of ±0.5°C at room temperature (25°C) and ±1.5°C over the entire operating temperature range of -55°C to 150°C.
-
The LM35AH can be connected to a microcontroller using an analog-to-digital converter (ADC) pin. The output voltage of the LM35AH is proportional to the temperature, so the microcontroller can read the voltage and convert it to a temperature value using a lookup table or formula.
-
Yes, the LM35AH is suitable for use in humid environments. It has a hermetically sealed package that protects the sensor from moisture and contaminants. However, it's still important to follow proper PCB design and assembly practices to ensure the sensor is not exposed to excessive moisture.
-
The LM35AH does not require calibration. It is a calibrated device that provides an accurate temperature reading directly. However, if you need to improve the accuracy of the temperature measurement, you can perform a system-level calibration by comparing the LM35AH output to a known temperature reference.
-
The response time of the LM35AH is approximately 30 seconds in still air. This means that it takes around 30 seconds for the sensor to settle to its final temperature reading after a temperature change.