| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM35DM/NOPB | Texas Instruments | $1.5691 | Analog Voltage Output Sensor, 0.4ohm, 1Cel, Rectangular, 8 Pin, Surface Mount | LM35DMX vs LM35DM/NOPB |
| LM35DMX | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, -.55V Min, 1.5V Max, Bipolar, Rectangular, 8 Pin, Surface Mount | LM35DMX vs LM35DMX |
Part Details for LM35DMX by Texas Instruments
Results Overview of LM35DMX by Texas Instruments
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (7 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM35DMX Information
LM35DMX by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
Price & Stock for LM35DMX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-LM35DMXTR-ND
|
DigiKey | SENSOR ANALOG 0C-100C 8SOIC Min Qty: 2500 Container: Tape & Reel |
2803 Tape & Reel |
|
$1.9930 / $2.0520 | Buy Now |
|
DISTI #
296-LM35DMXDKR-ND
|
DigiKey | SENSOR ANALOG 0C-100C 8SOIC Min Qty: 1 Container: Digi-Reel |
2803 Digi-Reel® |
|
$2.1384 / $3.2400 | Buy Now |
|
DISTI #
926-LM35DMX
|
Mouser Electronics | Board Mount Temperature Sensors 1C high voltage anal og temperature sens A 926-LM35DMX/NOPB RoHS: Not Compliant | 1910 |
|
$2.0500 / $3.2400 | Buy Now |
|
|
Quest Components | IC,TEMPERATURE SENSOR,BIPOLAR,SOP,8PIN,PLASTIC | 120 |
|
$1.5510 / $3.1020 | Buy Now |
|
|
Win Source Electronics | LM35 Precision Centigrade Temperature Sensors | SENSOR ANALOG 0C-100C 8SOIC | 9460 |
|
$1.7425 / $2.2384 | Buy Now |
US Tariff Estimator: LM35DMX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM35DMX CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM35DMX Part Data Attributes
|
|
LM35DMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35DMX
Texas Instruments
Analog Voltage Output Sensor, 0.4ohm, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| Package Description | Soic-8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.90 | |
| Date Of Intro | 1994-12-01 | |
| Accuracy-Max (Cel) | 1 Cel | |
| Body Breadth | 3.9 Mm | |
| Body Height | 1.55 Mm | |
| Body Length or Diameter | 4.9 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 8 | |
| Operating Current-Max | 0.114 Ma | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Output Interface Type | 2-Wire Interface | |
| Package Body Material | Plastic/Epoxy | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape/Style | Rectangular | |
| R0-Nom | 0.4 Ω | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 30 V | |
| Supply Voltage-Min | 4 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM35DMX
This table gives cross-reference parts and alternative options found for LM35DMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35DMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM35DMX Frequently Asked Questions (FAQ)
-
The LM35DMX has an accuracy of ±0.5°C at room temperature (25°C) and ±1°C over the entire operating range of -55°C to 150°C.
-
The LM35DMX has an analog output that can be connected directly to an analog-to-digital converter (ADC) on a microcontroller. The output voltage is proportional to the temperature, with 10mV/°C.
-
The LM35DMX has a typical quiescent current of 60μA and a maximum current of 100μA, making it suitable for battery-powered applications.
-
Yes, the LM35DMX is rated for operation up to 150°C, making it suitable for high-temperature applications such as automotive, industrial, and aerospace.
-
The LM35DMX does not require calibration. It is a calibrated device with an internal voltage reference and temperature sensor, providing a direct temperature reading.