Part Details for LM35DP by National Semiconductor Corporation
Overview of LM35DP by National Semiconductor Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM35DP
LM35DP CAD Models
LM35DP Part Data Attributes
|
LM35DP
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM35DP
National Semiconductor Corporation
Analog Temperature Sensor, ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.60Cel, RECTANGULAR, THROUGH HOLE MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SIP3,.1TB | |
Reach Compliance Code | unknown | |
Accuracy-Max (Cel) | 0.6 Cel | |
Body Height | 20.31 mm | |
Body Length or Diameter | 9.39 mm | |
Housing | PLASTIC | |
JESD-609 Code | e0 | |
Linearity (Cel) | 0.2 Cel | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 3 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 1.5 V | |
Output Voltage-Min | -0.55 V | |
Package Body Material | METAL | |
Package Equivalence Code | SIP3,.1TB | |
Package Shape/Style | RECTANGULAR | |
Sensors/Transducers Type | TEMPERATURE SENSOR,ANALOG,VOLTAGE OUTPUT | |
Supply Voltage-Max | 20 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temperature Coefficient | POSITIVE ppm/°C | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Termination Type | SOLDER |
Alternate Parts for LM35DP
This table gives cross-reference parts and alternative options found for LM35DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM35DZ/LFT1 | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 | Texas Instruments | LM35DP vs LM35DZ/LFT1 |
LM35DP | ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.60Cel, RECTANGULAR, THROUGH HOLE MOUNT | Texas Instruments | LM35DP vs LM35DP |
LM35DZ/LFT2 | ?0.5?C Temperature Sensor with Analog Output with 30V Capability 3-TO-92 | Texas Instruments | LM35DP vs LM35DZ/LFT2 |
LM35DZ/NOPB | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 0 to 100 | Texas Instruments | LM35DP vs LM35DZ/NOPB |
LM35DZ/LFT4 | 1C high voltage analog temperature sensor, 10 mV/C 3-TO-92 | Texas Instruments | LM35DP vs LM35DZ/LFT4 |