| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM35DZ/LFT4 | Texas Instruments | $0.7789 | Analog Voltage Output Sensor, 0.4ohm, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM35DP vs LM35DZ/LFT4 |
| LM35DZ/LFT1 | Texas Instruments | $1.2428 | Analog Voltage Output Sensor, 0.4ohm, 1Cel, Bipolar, Round, 3 Pin, Through Hole Mount | LM35DP vs LM35DZ/LFT1 |
| LM35DM/NOPB | Texas Instruments | $1.5170 | Analog Voltage Output Sensor, 0.4ohm, 1Cel, Rectangular, 8 Pin, Surface Mount | LM35DP vs LM35DM/NOPB |
| LM35DT/NOPB | Texas Instruments | $1.7739 | Analog Voltage Output Sensor, 0.4ohm, 1Cel, Rectangular, 3 Pin, Through Hole Mount | LM35DP vs LM35DT/NOPB |
| LM35DZ/A+ | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, Cylindrical, 3 Pin, Through Hole Mount | LM35DP vs LM35DZ/A+ |
| LM35DP | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, -.55V Min, 1.5V Max, 0.60Cel, Bipolar, Rectangular, 3 Pin, Through Hole Mount | LM35DP vs LM35DP |
| LM35DT/NOPB | National Semiconductor Corporation | Check for Price | Analog Voltage Output Sensor, -.55V Min, 1.5V Max, 0.60Cel, Bipolar, Rectangular, 3 Pin, Through Hole Mount | LM35DP vs LM35DT/NOPB |
| LM35DT | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 0.4ohm, 1Cel, Rectangular, 3 Pin, Through Hole Mount | LM35DP vs LM35DT |
| LM35DMX | Texas Instruments | Check for Price | Analog Voltage Output Sensor, 0.4ohm, 1Cel, Bipolar, Rectangular, 8 Pin, Surface Mount | LM35DP vs LM35DMX |
Part Details for LM35DP by Texas Instruments
Results Overview of LM35DP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM35DP Information
LM35DP by Texas Instruments is a Temperature Sensor.
Temperature Sensors are under the broader part category of Sensors/Transducers.
Sensors and transducers detect and measure physical quantities like temperature, pressure, and force, converting them into electrical signals for various applications. Read more about Sensors/Transducers on our Sensors/Transducers part category page.
LM35DP Part Data Attributes
|
|
LM35DP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM35DP
Texas Instruments
ANALOG TEMP SENSOR-VOLTAGE, -.55-1.5V, 0.60Cel, RECTANGULAR, THROUGH HOLE MOUNT
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sip3,.1tb | |
| Reach Compliance Code | Unknown | |
| Accuracy-Max (Cel) | 0.6 Cel | |
| Body Height | 20.31 Mm | |
| Body Length or Diameter | 9.39 Mm | |
| Housing | Plastic | |
| JESD-609 Code | e0 | |
| Linearity (Cel) | 0.2 Cel | |
| Mounting Feature | Through Hole Mount | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 100 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 1.5 V | |
| Output Voltage-Min | -0.55 V | |
| Package Body Material | Metal | |
| Package Equivalence Code | SIP3,.1TB | |
| Package Shape/Style | Rectangular | |
| Sensors/Transducers Type | Temperature Sensor,Analog,Voltage Output | |
| Supply Voltage-Max | 20 V | |
| Supply Voltage-Min | 4 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Termination Type | Solder |
Alternate Parts for LM35DP
This table gives cross-reference parts and alternative options found for LM35DP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM35DP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.