| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM3671TL-3.3/NOPB | Texas Instruments | $0.6863 | Switching Regulator, Voltage-mode, 0.6A, 2600kHz Switching Freq-Max, PBGA5 | LM3671TLX-3.3 vs LM3671TL-3.3/NOPB |
| LM3671TL-3.3/NOPB | Rochester Electronics LLC | Check for Price | 1.15A SWITCHING REGULATOR, 2600kHz SWITCHING FREQ-MAX, PBGA5, 1.05 X 1.38 MM, 0.60 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MICRO SMD, 5 PIN | LM3671TLX-3.3 vs LM3671TL-3.3/NOPB |
| LM3671TLX-3.3/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.15A, 2600kHz Switching Freq-Max, PBGA5 | LM3671TLX-3.3 vs LM3671TLX-3.3/NOPB |
| LM3671TL-3.3/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.15A, 2600kHz Switching Freq-Max, PBGA5 | LM3671TLX-3.3 vs LM3671TL-3.3/NOPB |
| LM3671TL-3.3 | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.15A, 2600kHz Switching Freq-Max, PBGA5 | LM3671TLX-3.3 vs LM3671TL-3.3 |
| LM3671TLX-3.3 | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 1.15A, 2600kHz Switching Freq-Max, PBGA5 | LM3671TLX-3.3 vs LM3671TLX-3.3 |
Part Details for LM3671TLX-3.3 by Texas Instruments
Results Overview of LM3671TLX-3.3 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3671TLX-3.3 Information
LM3671TLX-3.3 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM3671TLX-3.3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM3671TLX-3.3 Part Data Attributes
|
|
LM3671TLX-3.3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM3671TLX-3.3
Texas Instruments
Switching Regulator, Voltage-mode, 1.15A, 2600kHz Switching Freq-Max, PBGA5
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | 1.05 X 1.38 Mm, 0.60 Mm Height, 0.50 Mm Pitch, Micro Smd, 5 Pin | |
| Pin Count | 5 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Pulse Frequency Modulation Technique Is Also Possible | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 5.5 V | |
| Input Voltage-Min | 2.7 V | |
| Input Voltage-Nom | 3.6 V | |
| JESD-30 Code | R-PBGA-B5 | |
| JESD-609 Code | e0 | |
| Length | 1.387 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -30 °C | |
| Output Current-Max | 1.15 A | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VFBGA | |
| Package Equivalence Code | BGA5,2X3,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Very Thin Profile, Fine Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.675 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 2600 Khz | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 1.057 Mm |
Alternate Parts for LM3671TLX-3.3
This table gives cross-reference parts and alternative options found for LM3671TLX-3.3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3671TLX-3.3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.