Part Details for LM369H by Texas Instruments
Results Overview of LM369H by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM369H Information
LM369H by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM369H by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM369H
LM369H Part Data Attributes
|
|
LM369H
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM369H
Texas Instruments
Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BCY | |
| Package Description | Can-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Three Terminal Voltage Reference | |
| JESD-30 Code | O-MBCY-W8 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 10.005 V | |
| Output Voltage-Min | 9.995 V | |
| Output Voltage-Nom | 10 V | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Supply Voltage-Max (Vsup) | 30 V | |
| Supply Voltage-Min (Vsup) | 13 V | |
| Surface Mount | No | |
| Temp Coef of Voltage-Max | 5 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes |
Alternate Parts for LM369H
This table gives cross-reference parts and alternative options found for LM369H. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM369H, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM369BH | Texas Instruments | Check for Price | Three Terminal Voltage Reference, 1 Output, 10V, Trim/Adjustable, MBCY8 | LM369H vs LM369BH |