Part Details for LM385-ADJMDC by Texas Instruments
Results Overview of LM385-ADJMDC by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM385-ADJMDC Information
LM385-ADJMDC by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM385-ADJMDC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar | 5178 |
|
RFQ |
US Tariff Estimator: LM385-ADJMDC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM385-ADJMDC Part Data Attributes
|
|
LM385-ADJMDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM385-ADJMDC
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DIE | |
| Package Description | Die | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Adjustable From 1.24v To 5.30v | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | X-XUUC-N | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 1.265 V | |
| Output Voltage-Min | 1.215 V | |
| Output Voltage-Nom | 1.24 V | |
| Package Body Material | Unspecified | |
| Package Code | DIE | |
| Package Shape | Unspecified | |
| Package Style | Uncased Chip | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 150 Ppm/°C | |
| Temperature Grade | Commercial | |
| Terminal Form | No Lead | |
| Terminal Position | Upper | |
| Trim/Adjustable Output | Yes |