Part Details for LM385H-2.5 by Linear Technology
Overview of LM385H-2.5 by Linear Technology
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for LM385H-2.5
LM385H-2.5 CAD Models
LM385H-2.5 Part Data Attributes:
|
LM385H-2.5
Linear Technology
Buy Now
Datasheet
|
Compare Parts:
LM385H-2.5
Linear Technology
IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, METAL CAN, TO-46, 2 PIN, Voltage Reference
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LINEAR TECHNOLOGY CORP | |
Part Package Code | TO-46 | |
Package Description | TO-46, SIP2,.1 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | O-MBCY-W2 | |
JESD-609 Code | e0 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Voltage-Max | 2.575 V | |
Output Voltage-Min | 2.425 V | |
Output Voltage-Nom | 2.5 V | |
Package Body Material | METAL | |
Package Code | TO-46 | |
Package Equivalence Code | SIP2,.1 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Supply Current-Max (Isup) | 20 mA | |
Supply Voltage-Max (Vsup) | 30 V | |
Supply Voltage-Min (Vsup) | 3.7 V | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 888 ppm/°C | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | BOTTOM | |
Trim/Adjustable Output | NO | |
Voltage Tolerance-Max | 3% |
Alternate Parts for LM385H-2.5
This table gives cross-reference parts and alternative options found for LM385H-2.5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM385H-2.5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM4050AEM3-2.5+ | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SOT_23-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM385H-2.5 vs LM4050AEM3-2.5+ |
LM185BYH2.5-QV | Space-grade QMLV 2.5-V shunt voltage reference 2-TO -55 to 125 | Texas Instruments | LM385H-2.5 vs LM185BYH2.5-QV |
LM285H-2.5/NOPB | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2, HERMETIC SEALED, METAL CAN, TO-46, 2 PIN | Texas Instruments | LM385H-2.5 vs LM285H-2.5/NOPB |
LM285Z-2.5/NOPB | 2.5-V, -40°C to +85°C, micropower voltage reference diode 3-TO-92 -40 to 85 | Texas Instruments | LM385H-2.5 vs LM285Z-2.5/NOPB |
LM385BCH-2.5 | IC 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5 V, MBCY2, Voltage Reference | Linear Technology | LM385H-2.5 vs LM385BCH-2.5 |
5962-8759402XA | Micropower Voltage Reference Diode 2-TO -55 to 125 | Texas Instruments | LM385H-2.5 vs 5962-8759402XA |
5962-8759402XX | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, MBCY2 | Texas Instruments | LM385H-2.5 vs 5962-8759402XX |
LM385M3-2.5 | 2.5-V, 0°C to 70°C, micropower voltage reference diode 3-SOT-23 0 to 70 | Texas Instruments | LM385H-2.5 vs LM385M3-2.5 |
LM4050QBEM3X2.5/NOPB | Automotive, 50-ppm/°C precision micropower shunt voltage reference 3-SOT-23 -40 to 125 | Texas Instruments | LM385H-2.5 vs LM4050QBEM3X2.5/NOPB |
LM4050AEX3-2.5/V+T | 50ppm/°C Precision Micropower Shunt Voltage References with Multiple Reverse Breakdown Voltages, 3-SC70-N/A, 3 Pins, -40 to 125C | Analog Devices Inc | LM385H-2.5 vs LM4050AEX3-2.5/V+T |