Part Details for LM3880MFE-1AD/NOPB by National Semiconductor Corporation
Results Overview of LM3880MFE-1AD/NOPB by National Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM3880MFE-1AD/NOPB Information
LM3880MFE-1AD/NOPB by National Semiconductor Corporation is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM3880MFE-1AE/NOPB | Texas Instruments | 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125 | |
| LM3880MFE-1AA/NOPB | Texas Instruments | 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125 | |
| LM3880MFE-1AF/NOPB | Texas Instruments | 3 Rail Simple Power Sequencer with Fixed Time Delay 6-SOT-23 -40 to 125 |
Price & Stock for LM3880MFE-1AD/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
85997588
|
Verical | Processor Supervisor 1.25V 3 Open Drain Automotive 6-Pin SOT-23 T/R Min Qty: 338 Package Multiple: 1 Date Code: 1201 | Americas - 846 |
|
$0.6881 / $1.1099 | Buy Now |
|
|
Rochester Electronics | LM3880 3 Rail Simple Power Sequencer with Fixed Time Delay RoHS: Compliant Status: Active Min Qty: 1 | 25250 |
|
$0.5505 / $0.8879 | Buy Now |
US Tariff Estimator: LM3880MFE-1AD/NOPB by National Semiconductor Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM3880MFE-1AD/NOPB
LM3880MFE-1AD/NOPB Part Data Attributes
|
|
LM3880MFE-1AD/NOPB
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
LM3880MFE-1AD/NOPB
National Semiconductor Corporation
Power Management Circuit, CMOS, PDSO6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Transferred | |
| Package Description | Tsop, Tsop6,.11,37 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| JESD-30 Code | R-PDSO-G6 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Terminals | 6 | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSOP | |
| Package Equivalence Code | TSOP6,.11,37 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max (Isup) | 0.08 Ma | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.95 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 40 |