| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM393DR | Texas Instruments | $0.0859 | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D vs LM393DR |
| LM393DR2G | onsemi | $0.1029 | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D vs LM393DR2G |
| LM293DRG3 | Texas Instruments | $0.1180 | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D vs LM293DRG3 |
| LM393D-T | NXP Semiconductors | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D vs LM393D-T |
| LM393YDT | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D vs LM393YDT |
| LM393D3 | Texas Instruments | Check for Price | Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D vs LM393D3 |
| LM293D | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D vs LM293D |
| LM293YDT | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D vs LM293YDT |
| LM393DT | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D vs LM393DT |
| LM393D | Philips Semiconductors | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D vs LM393D |
Part Details for LM393D by onsemi
Results Overview of LM393D by onsemi
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM393D Information
LM393D by onsemi is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM393D
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Quest Components | DUAL COMPARATOR, 9000 UV OFFSET-MAX, 1300 NS RESPONSE TIME, PDSO8 | 1238 |
|
$0.1490 / $0.2793 | Buy Now |
|
|
Quest Components | DUAL COMPARATOR, 9000 UV OFFSET-MAX, 1300 NS RESPONSE TIME, PDSO8 | 20 |
|
$0.2960 / $0.3700 | Buy Now |
|
|
Rochester Electronics | Comparator General Purpose 2 CH Open-Collector 8-SOIC Tube RoHS: Compliant Status: Active Min Qty: 1 | 352 |
|
$0.3926 / $0.6332 | Buy Now |
|
|
Chip Stock | COMPARATOR RoHS Compliant GULL WING COMMERCIAL (Type) Comparator 70C 570mW 106.02dB 5mV | 47000 |
|
RFQ | |
|
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 100 |
|
$1.0000 / $1.5400 | Buy Now |
US Tariff Estimator: LM393D by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM393D CAD Models
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM393D Part Data Attributes
|
|
LM393D
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM393D
onsemi
Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC-8 Narrow Body | |
| Package Description | Soic-8 | |
| Pin Count | 8 | |
| Manufacturer Package Code | 751-07 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Factory Lead Time | 4 Weeks | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.4 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 4.9 Mm | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | ||
| Neg Supply Voltage-Nom (Vsup) | ||
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Packing Method | Tube | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Response Time-Nom | 1300 Ns | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 3.9 Mm |
Alternate Parts for LM393D
This table gives cross-reference parts and alternative options found for LM393D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM393D Frequently Asked Questions (FAQ)
-
The maximum voltage that can be applied to the input pins is the supply voltage (Vcc) + 0.3V. Exceeding this voltage can cause damage to the device.
-
To prevent oscillation, ensure that the input signals are properly filtered and decoupled, and that the output is properly loaded. Additionally, adding a small capacitor (e.g. 10nF) between the output and ground can help to reduce oscillations.
-
The minimum input voltage required for the comparator to function correctly is typically around 1.5V to 2V, depending on the specific application and noise conditions.
-
No, the LM393D is a comparator, not an amplifier. It is designed to compare two input voltages and output a digital signal indicating which input is higher. It is not suitable for amplifying signals.
-
The pull-up resistor value depends on the specific application and the load connected to the output. A general rule of thumb is to choose a value between 1kΩ and 10kΩ. A higher value reduces power consumption but increases the rise time of the output signal.