Part Details for LM393D by Freescale Semiconductor
Results Overview of LM393D by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM393D Information
LM393D by Freescale Semiconductor is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM393DRE4 | Texas Instruments | Dual Differential Comparator 8-SOIC 0 to 70 | |
| LM393DRG3 | Texas Instruments | Dual Differential Comparator 8-SOIC 0 to 70 | |
| LM393DRG4 | Texas Instruments | Dual Differential Comparator 8-SOIC 0 to 70 |
LM393D Part Data Attributes
|
|
LM393D
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
LM393D
Freescale Semiconductor
IC,VOLT COMPARATOR,DUAL,BIPOLAR,SOP,8PIN,PLASTIC
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, Sop8,.25 | |
| Reach Compliance Code | Unknown | |
| Amplifier Type | Comparator | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Power Supplies | 5 V | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |