| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM293DRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D3 vs LM293DRG4 |
| LM393DT | ROHM Semiconductor | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D3 vs LM393DT |
| LM393DRG4 | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D3 vs LM393DRG4 |
| LM293DR2G | STMicroelectronics | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D3 vs LM293DR2G |
| V62/07646-01XE | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D3 vs V62/07646-01XE |
| LM393D3 | Rochester Electronics LLC | Check for Price | Comparator | LM393D3 vs LM393D3 |
| LM393DR2 | Rochester Electronics LLC | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D3 vs LM393DR2 |
| LM393D | Rochester Electronics LLC | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D3 vs LM393D |
| LM393D-TR | Motorola Semiconductor Products | Check for Price | Comparator, 2 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D3 vs LM393D-TR |
| LM293D | Texas Instruments | Check for Price | Comparator, 2 Func, 5000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8 | LM393D3 vs LM293D |
Part Details for LM393D3 by Texas Instruments
Results Overview of LM393D3 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM393D3 Information
LM393D3 by Texas Instruments is a Comparator.
Comparators are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM393D3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Comparator, 2 Func, 9000uV Offset-Max, BIPolar, PDSO8 | 4631 |
|
RFQ |
US Tariff Estimator: LM393D3 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM393D3 Part Data Attributes
|
|
LM393D3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM393D3
Texas Instruments
Comparator, 4 Func, 9000uV Offset-Max, 1300ns Response Time, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Amplifier Type | Comparator | |
| Average Bias Current-Max (IIB) | 0.5 µA | |
| Bias Current-Max (IIB) @25C | 0.25 µA | |
| Input Offset Voltage-Max | 9000 µV | |
| JESD-30 Code | R-PDSO-G8 | |
| Number of Functions | 4 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | ||
| Output Type | Open-Collector | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Equivalence Code | SOP8,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Response Time-Nom | 1300 Ns | |
| Supply Current-Max | 2.5 Ma | |
| Supply Voltage Limit-Max | 36 V | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temperature Grade | Commercial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual |
Alternate Parts for LM393D3
This table gives cross-reference parts and alternative options found for LM393D3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM393D3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.