Part Details for LM394CH by Texas Instruments
Results Overview of LM394CH by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM394CH Information
LM394CH by Texas Instruments is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Part Details for LM394CH
LM394CH CAD Models
LM394CH Part Data Attributes
|
|
LM394CH
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM394CH
Texas Instruments
Small Signal Bipolar Transistor, 0.02A I(C), 20V V(BR)CEO, 2-Element, NPN, Silicon, TO-5
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Additional Feature | Low Noise | |
| Collector Current-Max (IC) | 0.02 A | |
| Collector-Emitter Voltage-Max | 20 V | |
| Configuration | Separate, 2 Elements With Built-In Diode | |
| DC Current Gain-Min (hFE) | 225 | |
| JEDEC-95 Code | TO-5 | |
| JESD-30 Code | O-MBCY-W6 | |
| Number of Elements | 2 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -25 °C | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.5 W | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Transistor Element Material | Silicon |
Alternate Parts for LM394CH
This table gives cross-reference parts and alternative options found for LM394CH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM394CH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 5962-8777701XA | Texas Instruments | Check for Price | 20mA, 35V, 2 CHANNEL, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-5, METAL CAN, H06C, 6 PIN | LM394CH vs 5962-8777701XA |