Microcontrollers and Processors
LM3S8730-EQC50-A2T
Texas Instruments
Description: 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MO-026BED, LQFP-100

Overview of LM3S8730-EQC50-A2T by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Available Datasheets

Part # Manufacturer Description Datasheet
LM3S2948-EQC50-A2 Texas Instruments Stellaris LM3S Microcontroller 100-LQFP -40 to 105
LM3S8938-EQC50-A2 Texas Instruments Stellaris LM3S Microcontroller 100-LQFP -40 to 105
LM3S8962-EQC50-A2 Texas Instruments Stellaris LM3S Microcontroller 100-LQFP -40 to 105

CAD Models for LM3S8730-EQC50-A2T by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for LM3S8730-EQC50-A2T by Texas Instruments

LM3S8730-EQC50-A2T
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
QFP
Package Description
LFQFP, QFP100,.63SQ,20
Pin Count
100
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Samacsys Manufacturer
Texas Instruments
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
8.192 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of I/O Lines
32
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP100,.63SQ,20
Package Shape
SQUARE
Package Style
FLATPACK
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Qualification Status
Not Qualified
RAM (bytes)
65536
ROM (words)
131072
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
50 MHz
Supply Voltage-Max
2.75 V
Supply Voltage-Min
2.5 V
Supply Voltage-Nom
2.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LM3S8730-EQC50-A2T
    Texas Instruments
    32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MO-026BED, LQFP-100
    VS

Alternate Parts for LM3S8730-EQC50-A2T

This table gives cross-reference parts and alternative options found for LM3S8730-EQC50-A2T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S8730-EQC50-A2T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3S8730-IQC50 Microcontroller Luminary Micro LM3S8730-EQC50-A2T vs LM3S8730-IQC50
LM3S8730-EQC50(T) Microcontroller Luminary Micro LM3S8730-EQC50-A2T vs LM3S8730-EQC50(T)
LM3S8730-EQC50-A2 32-BIT, FLASH, 50MHz, RISC MICROCONTROLLER, PQFP100, ROHS COMPLIANT, MO-026BED, LQFP-100 Texas Instruments LM3S8730-EQC50-A2T vs LM3S8730-EQC50-A2
LM3S8730-EQC50 Microcontroller Luminary Micro LM3S8730-EQC50-A2T vs LM3S8730-EQC50
LM3S8730-IQC50-A2 Stellaris LM3S Microcontroller 100-LQFP -40 to 85 Texas Instruments LM3S8730-EQC50-A2T vs LM3S8730-IQC50-A2
Part Number Description Manufacturer Compare
LM3S8730-IQC50-A2 Stellaris LM3S Microcontroller 100-LQFP -40 to 85 Texas Instruments LM3S8730-EQC50-A2T vs LM3S8730-IQC50-A2
LM3S8730-IQC50-A2T Stellaris LM3S Microcontroller 100-LQFP -40 to 85 Texas Instruments LM3S8730-EQC50-A2T vs LM3S8730-IQC50-A2T
LM3S8730-IBZ50-A2 Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S8730-EQC50-A2T vs LM3S8730-IBZ50-A2
LM3S8730-IBZ50-A2T Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S8730-EQC50-A2T vs LM3S8730-IBZ50-A2T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3S8730-EQC50-A2T by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3S8730-EQC50-A2T by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3S8730-EQC50-A2T would you like to use for your alert(s)?
  • Please alert me when LM3S8730-EQC50-A2T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3S8730-EQC50-A2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3S8730-EQC50-A2T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3S8730-EQC50-A2T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3S8730-EQC50-A2T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3S8730-EQC50-A2T by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: