Microcontrollers and Processors
LM3S9B81-IBZ80-C3T
Texas Instruments
Description: 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, NFBGA-108

Overview of LM3S9B81-IBZ80-C3T by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

CAD Models for LM3S9B81-IBZ80-C3T by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for LM3S9B81-IBZ80-C3T by Texas Instruments

LM3S9B81-IBZ80-C3T
Texas Instruments
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
BGA
Package Description
LFBGA, BGA108,12X12,32
Pin Count
108
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Boundary Scan
NO
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PBGA-B108
JESD-609 Code
e1
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
65
Number of Terminals
108
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA108,12X12,32
Package Shape
SQUARE
Package Style
GRID ARRAY
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
98304
ROM (words)
262144
ROM Programmability
FLASH
Seated Height-Max
1.5 mm
Speed
80 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3.3 V
Supply Voltage-Nom
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN SILVER COPPER
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. LM3S9B81-IBZ80-C3T
    Texas Instruments
    32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, NFBGA-108
    VS

Alternate Parts for LM3S9B81-IBZ80-C3T

This table gives cross-reference parts and alternative options found for LM3S9B81-IBZ80-C3T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM3S9B81-IBZ80-C3T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
LM3S9B81-IBZ80-C3 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, NFBGA-108 Texas Instruments LM3S9B81-IBZ80-C3T vs LM3S9B81-IBZ80-C3
Part Number Description Manufacturer Compare
LM3S9B81-IBZ80-C1T 32-BIT, FLASH, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, NFBGA-108 Texas Instruments LM3S9B81-IBZ80-C3T vs LM3S9B81-IBZ80-C1T
LM3S9781-IBZ80-C5 Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S9B81-IBZ80-C3T vs LM3S9781-IBZ80-C5
LM3S9781-IBZ80-C1 32-BIT, FLASH, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, NFBGA-108 Texas Instruments LM3S9B81-IBZ80-C3T vs LM3S9781-IBZ80-C1
LM3S9B81-IBZ80-C1 IC 32-BIT, FLASH, MICROCONTROLLER, PBGA108, ROHS COMPLIANT, MO-219F, NFBGA-108, Microcontroller Texas Instruments LM3S9B81-IBZ80-C3T vs LM3S9B81-IBZ80-C1
LM3S9B81-IBZ80-C5 Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S9B81-IBZ80-C3T vs LM3S9B81-IBZ80-C5
LM3S9781-IBZ80-C3T 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, NFBGA-108 Texas Instruments LM3S9B81-IBZ80-C3T vs LM3S9781-IBZ80-C3T
LM3S9B81-IBZ80-C3 32-BIT, FLASH, 80MHz, RISC MICROCONTROLLER, PBGA108, MO-219F, NFBGA-108 Texas Instruments LM3S9B81-IBZ80-C3T vs LM3S9B81-IBZ80-C3
LM3S9781-IBZ80-C5T Stellaris LM3S Microcontroller 108-NFBGA -40 to 85 Texas Instruments LM3S9B81-IBZ80-C3T vs LM3S9781-IBZ80-C5T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for LM3S9B81-IBZ80-C3T by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: LM3S9B81-IBZ80-C3T by Texas Instruments

Select Manufacturer
Which Manufacturer of LM3S9B81-IBZ80-C3T would you like to use for your alert(s)?
  • Please alert me when LM3S9B81-IBZ80-C3T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for LM3S9B81-IBZ80-C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for LM3S9B81-IBZ80-C3T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for LM3S9B81-IBZ80-C3T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for LM3S9B81-IBZ80-C3T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare LM3S9B81-IBZ80-C3T by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: