| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM385BYZ/NOPB | Texas Instruments | $0.9390 | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | LM4040B82ILPM vs LM385BYZ/NOPB |
| TL431CLPUSPCT | NXP Semiconductors | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LM4040B82ILPM vs TL431CLPUSPCT |
| AS432C2LP7 | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | LM4040B82ILPM vs AS432C2LP7 |
| LM385BXZ/T7 | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PS3 | LM4040B82ILPM vs LM385BXZ/T7 |
| LM431ACZUSPCT | NXP Semiconductors | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBCY3 | LM4040B82ILPM vs LM431ACZUSPCT |
| LT1009CLD | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, MBCY3 | LM4040B82ILPM vs LT1009CLD |
| LM185LP-2.5 | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, BIPolar, PBCY3 | LM4040B82ILPM vs LM185LP-2.5 |
| KA431CLP | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, PBCY3 | LM4040B82ILPM vs KA431CLP |
| AS431B2LP7 | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.49V, Trim/Adjustable, PBCY3 | LM4040B82ILPM vs AS431B2LP7 |
| SC431LCZ-.5 | Semtech Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PBCY3 | LM4040B82ILPM vs SC431LCZ-.5 |
Part Details for LM4040B82ILPM by Texas Instruments
Results Overview of LM4040B82ILPM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4040B82ILPM Information
LM4040B82ILPM by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM4040B82ILPM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PBCY3 | 8346 |
|
RFQ |
US Tariff Estimator: LM4040B82ILPM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4040B82ILPM Part Data Attributes
|
|
LM4040B82ILPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4040B82ILPM
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 8.192V, BIPolar, PBCY3
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-92 | |
| Package Description | Plastic, To-226, To-92, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | O-PBCY-T3 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Voltage-Nom | 8.192 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | BCY | |
| Package Equivalence Code | SIP3,.1,50 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 100 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | No | |
| Voltage Tolerance-Max | 0.2% |
Alternate Parts for LM4040B82ILPM
This table gives cross-reference parts and alternative options found for LM4040B82ILPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4040B82ILPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.