| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM40CIMT/NOPB | National Semiconductor Corporation | Check for Price | Analog Circuit, 1 Func, PDSO14 | LM40CIMT vs LM40CIMT/NOPB |
| LM40CIMTX/NOPB | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO14 | LM40CIMT vs LM40CIMTX/NOPB |
| LM40CIMT/NOPB | Texas Instruments | Check for Price | Analog Circuit, 1 Func, PDSO14 | LM40CIMT vs LM40CIMT/NOPB |
Part Details for LM40CIMT by Texas Instruments
Results Overview of LM40CIMT by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM40CIMT Information
LM40CIMT by Texas Instruments is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Price & Stock for LM40CIMT
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Analog Circuit, 1 Func, PDSO14 | 7073 |
|
RFQ |
US Tariff Estimator: LM40CIMT by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM40CIMT CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM40CIMT Part Data Attributes
|
|
LM40CIMT
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM40CIMT
Texas Instruments
Analog Circuit, 1 Func, PDSO14
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TSSOP | |
| Package Description | Plastic, Tssop-14 | |
| Pin Count | 14 | |
| HTS Code | 8542.39.00.01 | |
| Analog IC - Other Type | Analog Circuit | |
| JESD-30 Code | R-PDSO-G14 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 14 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP14,.25 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 3.6 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Other | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for LM40CIMT
This table gives cross-reference parts and alternative options found for LM40CIMT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM40CIMT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.