Part Details for LM431AIBP by Texas Instruments
Results Overview of LM431AIBP by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM431AIBP Information
LM431AIBP by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM431AIBP by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM431AIBP
LM431AIBP Part Data Attributes
|
|
LM431AIBP
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431AIBP
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBGA4
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Fbga, Bga4,2x2,20 | |
| Pin Count | 4 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Output Voltage Adjustable From 2.495 To 36v With Two External Resistors | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PBGA-B4 | |
| JESD-609 Code | e0 | |
| Length | 0.904 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Output Voltage-Max | 2.55 V | |
| Output Voltage-Min | 2.44 V | |
| Output Voltage-Nom | 2.495 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA4,2X2,20 | |
| Package Shape | Rectangular | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 54.509 Ppm/°C | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Trim/Adjustable Output | Yes | |
| Width | 0.777 Mm |
Alternate Parts for LM431AIBP
This table gives cross-reference parts and alternative options found for LM431AIBP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431AIBP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM431AIBPX | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBGA4 | LM431AIBP vs LM431AIBPX |
| LM431AIBPX | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PBGA4 | LM431AIBP vs LM431AIBPX |