Part Details for LM431CCMX by onsemi
Overview of LM431CCMX by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for LM431CCMX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-LM431CCMXTR-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% 8SOIC Min Qty: 3000 Lead time: 28 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
14479 In Stock |
|
$0.1900 | Buy Now |
DISTI #
LM431CCMXFSCT-ND
|
DigiKey | IC VREF SHUNT ADJ 0.5% 8SOIC Min Qty: 3000 Lead time: 28 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
LM431CCMX
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R - Tape and Reel (Alt: LM431CCMX) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14479 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
LM431CCMX
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R - Tape and Reel (Alt: LM431CCMX) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14479 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
DISTI #
LM431CCMX
|
Avnet Americas | V-Ref Adjustable 2.495V to 36V 100mA 8-Pin SOIC N T/R - Tape and Reel (Alt: LM431CCMX) RoHS: Compliant Min Qty: 3847 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 14479 Partner Stock |
|
$0.1612 / $0.1924 | Buy Now |
|
Flip Electronics | Stock, ship today | 14479 |
|
$0.1300 | RFQ |
Part Details for LM431CCMX
LM431CCMX CAD Models
LM431CCMX Part Data Attributes
|
LM431CCMX
onsemi
Buy Now
Datasheet
|
Compare Parts:
LM431CCMX
onsemi
Adjustable/2.5 V, 0.5% Tolerance Shunt Regulator, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOP-8 | |
Manufacturer Package Code | 751EB | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | onsemi | |
Additional Feature | OUTPUT VOLTAGE ADJUSTABLE FROM 2.495 TO 36V WITH TWO EXTERNAL RESISTORS | |
Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE | |
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 0.1 A | |
Output Voltage-Max | 2.508 V | |
Output Voltage-Min | 2.482 V | |
Output Voltage-Nom | 2.495 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.8 mm | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temp Coef of Voltage-Max | 61.942 ppm/°C | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Trim/Adjustable Output | YES | |
Width | 3.9 mm |
Alternate Parts for LM431CCMX
This table gives cross-reference parts and alternative options found for LM431CCMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431CCMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM431CCMX | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | National Semiconductor Corporation | LM431CCMX vs LM431CCMX |
LM431CCMX/NOPB | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | National Semiconductor Corporation | LM431CCMX vs LM431CCMX/NOPB |
LM431CCM | 1-OUTPUT TWO TERM VOLTAGE REFERENCE, 2.5V, PDSO8, SOIC-8 | Texas Instruments | LM431CCMX vs LM431CCM |
LM431CCMX | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8, SOP-8 | Fairchild Semiconductor Corporation | LM431CCMX vs LM431CCMX |