| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM431CCM/NOPB | Texas Instruments | $0.4877 | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LM431CCM vs LM431CCM/NOPB |
| LM431CCMX | Rochester Electronics LLC | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LM431CCM vs LM431CCMX |
| LM431CCMX | Texas Instruments | Check for Price | Two Terminal Voltage Reference | LM431CCM vs LM431CCMX |
| LM431CCM | Fairchild Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8 | LM431CCM vs LM431CCM |
| LM431CCMX/NOPB | Texas Instruments | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LM431CCM vs LM431CCMX/NOPB |
| LM431CCM/NOPB | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LM431CCM vs LM431CCM/NOPB |
| LM431CCMX/NOPB | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LM431CCM vs LM431CCMX/NOPB |
| LM431CCM | National Semiconductor Corporation | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8 | LM431CCM vs LM431CCM |
| LM431CCMX | onsemi | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.495V, Trim/Adjustable, BIPolar, PDSO8 | LM431CCM vs LM431CCMX |
Part Details for LM431CCM by Texas Instruments
Results Overview of LM431CCM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM431CCM Information
LM431CCM by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM431CCM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Two Terminal Voltage Reference | 5895 |
|
RFQ |
US Tariff Estimator: LM431CCM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM431CCM Part Data Attributes
|
|
LM431CCM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431CCM
Texas Instruments
Two Terminal Voltage Reference
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-609 Code | e0 | |
| Moisture Sensitivity Level | 1 | |
| Peak Reflow Temperature (Cel) | 235 | |
| Terminal Finish | Tin Lead | |
| Time@Peak Reflow Temperature-Max (s) | 20 |
Alternate Parts for LM431CCM
This table gives cross-reference parts and alternative options found for LM431CCM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431CCM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.