Part Details for LM431ENG by Texas Instruments
Results Overview of LM431ENG by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM431ENG Information
LM431ENG by Texas Instruments is a Voltage Reference.
Voltage References are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
US Tariff Estimator: LM431ENG by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM431ENG
LM431ENG Part Data Attributes
|
|
LM431ENG
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM431ENG
Texas Instruments
Two Terminal Voltage Reference, 1 Output, 2.5V, Trim/Adjustable, BIPolar, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sop, | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | 2.5v To 36v Adjustable Output | |
| Analog IC - Other Type | Two Terminal Voltage Reference | |
| JESD-30 Code | R-PDSO-G8 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Output Voltage-Nom | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.75 Mm | |
| Surface Mount | Yes | |
| Technology | Bipolar | |
| Temp Coef of Voltage-Max | 50 Ppm/°C | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Dual | |
| Trim/Adjustable Output | Yes | |
| Width | 3.9 Mm |
Alternate Parts for LM431ENG
This table gives cross-reference parts and alternative options found for LM431ENG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM431ENG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM385COA-1.2713 | Telcom Semiconductor Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.235V, BIPolar, PDSO8 | LM431ENG vs LM385COA-1.2713 |
| LM4040BIM-4.1T&R | Microchip Technology Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 4.096V, PDSO8 | LM431ENG vs LM4040BIM-4.1T&R |
| AS432CR5DT | Emerson Embedded Power | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | LM431ENG vs AS432CR5DT |
| AS432B2DA | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 1.24V, Trim/Adjustable, BIPolar, PDSO8 | LM431ENG vs AS432B2DA |
| LM4040AIM-8.2T&R | Microchip Technology Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 8.192V, PDSO8 | LM431ENG vs LM4040AIM-8.2T&R |
| AS431AR25D7 | Artesyn Embedded Technologies | Check for Price | Two Terminal Voltage Reference, 1 Output, 2.503V, Trim/Adjustable, PDSO8 | LM431ENG vs AS431AR25D7 |
| LM4040DIM-8.2T&R | Micrel Inc | Check for Price | Two Terminal Voltage Reference, 1 Output, 8.192V, PDSO8 | LM431ENG vs LM4040DIM-8.2T&R |