| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4562HA | National Semiconductor Corporation | Check for Price | Operational Amplifier, 2 Func, 700uV Offset-Max, MBCY8 | LM4562HA/NOPB vs LM4562HA |
Part Details for LM4562HA/NOPB by Texas Instruments
Results Overview of LM4562HA/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM4562HA/NOPB Information
LM4562HA/NOPB by Texas Instruments is an Operational Amplifier.
Operational Amplifiers are under the broader part category of Amplifier Circuits.
Amplifier circuits use external power to increase the amplitude of an input signal. They can be used to perform linear amplifications or logarithmic functions. Read more about Amplifier Circuits on our Amplifier Circuits part category page.
Price & Stock for LM4562HA/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
296-46040-ND
|
DigiKey | IC AUDIO 2 CIRCUIT TO99-8 Container: Bulk |
0 Bulk |
|
Buy Now |
US Tariff Estimator: LM4562HA/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4562HA/NOPB Part Data Attributes
|
|
LM4562HA/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4562HA/NOPB
Texas Instruments
Operational Amplifier, 2 Func, 700uV Offset-Max, BIPolar, MBCY8
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-99 | |
| Package Description | Green, Metal, To-99, 8pin | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Amplifier Type | Operational Amplifier | |
| Architecture | Voltage-Feedback | |
| Average Bias Current-Max (IIB) | 0.072 µA | |
| Bias Current-Max (IIB) @25C | 0.072 µA | |
| Common-mode Reject Ratio-Nom | 120 Db | |
| Frequency Compensation | Yes | |
| Input Offset Voltage-Max | 700 µV | |
| JESD-30 Code | O-MBCY-W8 | |
| Low-Bias | No | |
| Low-Offset | Yes | |
| Micropower | No | |
| Moisture Sensitivity Level | 1 | |
| Neg Supply Voltage Limit-Max | -18 V | |
| Neg Supply Voltage-Nom (Vsup) | -15 V | |
| Number of Functions | 2 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Metal | |
| Package Code | BCY | |
| Package Equivalence Code | CAN8,.2 | |
| Package Shape | Round | |
| Package Style | Cylindrical | |
| Packing Method | Tray | |
| Power | No | |
| Programmable Power | No | |
| Slew Rate-Nom | 20 V/Us | |
| Supply Current-Max | 12 Ma | |
| Supply Voltage Limit-Max | 18 V | |
| Supply Voltage-Nom (Vsup) | 15 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Form | Wire | |
| Terminal Position | Bottom | |
| Unity Gain BW-Nom | 55000 | |
| Voltage Gain-Min | 1778000 | |
| Wideband | No |
Alternate Parts for LM4562HA/NOPB
This table gives cross-reference parts and alternative options found for LM4562HA/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4562HA/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM4562HA/NOPB Frequently Asked Questions (FAQ)
-
The maximum power supply voltage for the LM4562HA/NOPB is ±18V or 36V total supply voltage.
-
Yes, the LM4562HA/NOPB is a high-fidelity audio operational amplifier, making it suitable for audio applications such as audio amplifiers, filters, and buffers.
-
The input impedance of the LM4562HA/NOPB is typically 4MΩ, making it suitable for high-impedance sources.
-
The LM4562HA/NOPB can drive loads up to 600Ω, but it's not suitable for driving heavy loads. For heavy loads, consider using a buffer amplifier or a power amplifier.
-
Yes, the LM4562HA/NOPB has built-in ESD protection, which can withstand up to 2kV human body model (HBM) and 200V machine model (MM) ESD events.