| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4752T | National Semiconductor Corporation | Check for Price | Audio Amplifier, 7W, 2 Channel(s), 1 Func, Bipolar, PZFM7 | LM4752T/NOPB vs LM4752T |
| LM4752T | Texas Instruments | Check for Price | Audio Amplifier, 7W, 2 Channel(s), 1 Func, Bipolar, PZFM7 | LM4752T/NOPB vs LM4752T |
Part Details for LM4752T/NOPB by Texas Instruments
Results Overview of LM4752T/NOPB by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM4752TS/NOPB | Texas Instruments | Stereo 11W Audio Power Amplifier 7-DDPAK/TO-263 0 to 70 | |
| LM324AN/NOPB | Texas Instruments | Low Power Quad Operational Amplifier 14-PDIP 0 to 70 | |
| LM10CH/NOPB | Texas Instruments | Operational Amplifier and Voltage Reference 8-TO-CAN 0 to 70 |
US Tariff Estimator: LM4752T/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4752T/NOPB Part Data Attributes
|
|
LM4752T/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4752T/NOPB
Texas Instruments
7W, 2 CHANNEL, AUDIO AMPLIFIER, PZFM7, LEAD FREE, PLASTIC, TO-220, 7 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Zip, Zip7,.2,.169tb | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| Gain | 34 Db | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PZIP-T7 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 7 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 7 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | ZIP | |
| Package Equivalence Code | ZIP7,.2,.169TB | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 20 Ma | |
| Supply Voltage-Max (Vsup) | 32 V | |
| Supply Voltage-Min (Vsup) | 9 V | |
| Surface Mount | No | |
| Technology | Bipolar | |
| Temperature Grade | Industrial | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 1.27 Mm | |
| Terminal Position | Zig-Zag | |
| Time@Peak Reflow Temperature-Max (s) | 40 |
Alternate Parts for LM4752T/NOPB
This table gives cross-reference parts and alternative options found for LM4752T/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4752T/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.