| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4835MTX/NOPB | Texas Instruments | $2.4805 | Volume Control Circuit, 2 Channel(s), PDSO28 | LM4835MTE vs LM4835MTX/NOPB |
| LM4835MT | Texas Instruments | Check for Price | Volume Control Circuit, 2 Channel(s), PDSO28 | LM4835MTE vs LM4835MT |
| LM4835MTE | National Semiconductor Corporation | Check for Price | Volume Control Circuit, 2 Channel(s), PDSO28 | LM4835MTE vs LM4835MTE |
| LM4835MTEX/NOPB | Texas Instruments | Check for Price | Volume Control Circuit, 2 Channel(s), PDSO28 | LM4835MTE vs LM4835MTEX/NOPB |
| LM4835MTX | Texas Instruments | Check for Price | Volume Control Circuit, 2 Channel(s), PDSO28 | LM4835MTE vs LM4835MTX |
| LM4835MTEX | Texas Instruments | Check for Price | Volume Control Circuit, 2 Channel(s), PDSO28 | LM4835MTE vs LM4835MTEX |
| LM4835MT/NOPB | Texas Instruments | Check for Price | Volume Control Circuit, 2 Channel(s), PDSO28 | LM4835MTE vs LM4835MT/NOPB |
Part Details for LM4835MTE by Texas Instruments
Results Overview of LM4835MTE by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (7 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4835MTE
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | IC AMP AB STEREO 2.2W 28HTSSOP Amplifier IC 2-Channel (Stereo) with Stereo Headphones Class AB 28-HTSSOP | 3790 |
|
RFQ | |
|
|
Vyrian | Volume Control Circuit, 2 Channel(s), PDSO28 | 4894 |
|
RFQ | |
|
|
Win Source Electronics | Stereo 2W Audio Power Amplifiers with DC Volume Control and Selectable Gain | IC AMP AUDIO PWR 2.2W AB 28TSSOP | 2290 |
|
$1.6343 / $2.4516 | Buy Now |
US Tariff Estimator: LM4835MTE by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4835MTE Part Data Attributes
|
|
LM4835MTE
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4835MTE
Texas Instruments
Volume Control Circuit, 2 Channel(s), PDSO28
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SSOP | |
| Package Description | Tssop-28 | |
| Pin Count | 28 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Bridged Mode Operation 70 Db Channel Separation Also Available; Seated Ht_typ | |
| Channel Separation | 65 Db | |
| Consumer IC Type | Volume Control Circuit | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | R-PDSO-G28 | |
| Length | 9.7 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HTSSOP | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Heat Sink/Slug, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 4.4 Mm |
Alternate Parts for LM4835MTE
This table gives cross-reference parts and alternative options found for LM4835MTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4835MTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.