| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4838MTEX | Texas Instruments | Check for Price | Volume Control Circuit, 2 Channel(s), PDSO28 | LM4838GR vs LM4838MTEX |
| LM4839LQX/NOPB | National Semiconductor Corporation | Check for Price | Tone Control Circuit, 2 Channel(s), CQCC28 | LM4838GR vs LM4839LQX/NOPB |
| LM4839MT/NOPB | Texas Instruments | Check for Price | Tone Control Circuit, 2 Channel(s), PDSO28 | LM4838GR vs LM4839MT/NOPB |
| LM4838MT/NOPB | Texas Instruments | Check for Price | Volume Control Circuit, 2 Channel(s), PDSO28 | LM4838GR vs LM4838MT/NOPB |
| LM4838ITLX/NOPB | Texas Instruments | Check for Price | Volume Control Circuit, 2 Channel(s), PBGA36 | LM4838GR vs LM4838ITLX/NOPB |
| LM4838MTEX/NOPB | National Semiconductor Corporation | Check for Price | Volume Control Circuit, 2 Channel(s), PDSO28 | LM4838GR vs LM4838MTEX/NOPB |
| LM4839MTX | Texas Instruments | Check for Price | Tone Control Circuit, 2 Channel(s), PDSO28 | LM4838GR vs LM4839MTX |
| LM4836LQX | National Semiconductor Corporation | Check for Price | Tone Control Circuit, 2 Channel(s), QCC28 | LM4838GR vs LM4836LQX |
| LM4839MTE/NOPB | Texas Instruments | Check for Price | Tone Control Circuit, 2 Channel(s), PDSO28 | LM4838GR vs LM4839MTE/NOPB |
| LM4838MTX/NOPB | Texas Instruments | Check for Price | Volume Control Circuit, 2 Channel(s), PDSO28 | LM4838GR vs LM4838MTX/NOPB |
Part Details for LM4838GR by Texas Instruments
Results Overview of LM4838GR by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4838GR
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Volume Control Circuit, 2 Channel(s), PBGA49 | 7436 |
|
RFQ |
US Tariff Estimator: LM4838GR by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4838GR Part Data Attributes
|
|
LM4838GR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4838GR
Texas Instruments
Volume Control Circuit, 2 Channel(s), PBGA49
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga-49 | |
| Pin Count | 49 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Bridged Mode Operation 70 Db Channel Separation Also Available | |
| Channel Separation | 65 Db | |
| Consumer IC Type | Volume Control Circuit | |
| Harmonic Distortion | 10% | |
| JESD-30 Code | S-PBGA-B49 | |
| Length | 4 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 49 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TFBGA | |
| Package Equivalence Code | BGA49,7X7,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Thin Profile, Fine Pitch | |
| Seated Height-Max | 1.1 Mm | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Width | 4 Mm |
Alternate Parts for LM4838GR
This table gives cross-reference parts and alternative options found for LM4838GR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4838GR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.