| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TPA0233DGQR | Texas Instruments | $1.4025 | 2W, 2 Channel(s), 1 Func, CMOS, PDSO10 | LM4854MM vs TPA0233DGQR |
| TPA0233DGQ | Texas Instruments | $1.6839 | 2W, 2 Channel(s), 1 Func, CMOS, PDSO10 | LM4854MM vs TPA0233DGQ |
| TPA0233DGQRG4 | Texas Instruments | Check for Price | Audio Amplifier, 2W, 2 Channel(s), 1 Func, CMOS, PDSO10 | LM4854MM vs TPA0233DGQRG4 |
| LM4854MM | National Semiconductor Corporation | Check for Price | Audio Amplifier, 0.2W, 2 Channel(s), 1 Func, PDSO10 | LM4854MM vs LM4854MM |
| TPA0233DGQG4 | Texas Instruments | Check for Price | Audio Amplifier, 2W, 2 Channel(s), 1 Func, CMOS, PDSO10 | LM4854MM vs TPA0233DGQG4 |
Part Details for LM4854MM by Texas Instruments
Results Overview of LM4854MM by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: LM4854MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4854MM Part Data Attributes
|
|
LM4854MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4854MM
Texas Instruments
0.2W, 2 CHANNEL, AUDIO AMPLIFIER, PDSO10, 0.118 INCH, 0.50 MM PITCH, TSSOP-10
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Tssop, Tssop10,.19,20 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | S-PDSO-G10 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.2 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.1 Mm | |
| Supply Current-Max | 15 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.4 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LM4854MM
This table gives cross-reference parts and alternative options found for LM4854MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4854MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.