| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM48821TL | National Semiconductor Corporation | Check for Price | Volume Control Circuit, 2 Channel(s), PBGA16 | LM48821TL vs LM48821TL |
Part Details for LM48821TL by Texas Instruments
Results Overview of LM48821TL by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM48821TL/NOPB | Texas Instruments | Direct Coupled, Ultra Low Noise, 52mW Diff Input Stereo Headphone Amp w/ I<sup>2</sup>C Volume Cntrl 16-DSBGA -40 to 85 |
Price & Stock for LM48821TL
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Volume Control Circuit, 0.053W, 2 Channel(s), 1 Func, PBGA16 | 9789 |
|
RFQ |
US Tariff Estimator: LM48821TL by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM48821TL CAD Models
-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM48821TL Part Data Attributes
|
|
LM48821TL
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM48821TL
Texas Instruments
Volume Control Circuit, 2 Channel(s), PBGA16
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | BGA | |
| Package Description | Bga-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Bandwidth-Nom | 22 Khz | |
| Consumer IC Type | Volume Control Circuit | |
| Gain | 18 Db | |
| JESD-30 Code | S-PBGA-B16 | |
| JESD-609 Code | e1 | |
| Length | 1.97 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.053 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA16,4X4,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.675 Mm | |
| Supply Current-Max | 4.5 Ma | |
| Supply Voltage-Max (Vsup) | 4 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 40 | |
| Width | 1.97 Mm |
Alternate Parts for LM48821TL
This table gives cross-reference parts and alternative options found for LM48821TL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM48821TL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.