Part Details for LM4891LDX by Texas Instruments
Results Overview of LM4891LDX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4891LDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM4891LDX-ND
|
DigiKey | IC AUDIO AMP AB 10-WSON Min Qty: 4500 Container: Tape & Reel |
0 Tape & Reel |
|
$0.8903 / $0.9073 | Buy Now |
US Tariff Estimator: LM4891LDX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM4891LDX
LM4891LDX Part Data Attributes
|
|
LM4891LDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4891LDX
Texas Instruments
1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, LLP-10
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Vson, Solcc10,.16,20 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Bandwidth-Nom | 20 Khz | |
| Consumer IC Type | Audio Amplifier | |
| Harmonic Distortion | 2% | |
| JESD-30 Code | R-PDSO-N10 | |
| JESD-609 Code | e0 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 1 W | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | VSON | |
| Package Equivalence Code | SOLCC10,.16,20 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 235 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 10 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.2 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LM4891LDX
This table gives cross-reference parts and alternative options found for LM4891LDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4891LDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4891LDX | National Semiconductor Corporation | Check for Price | Audio Amplifier, 1W, 1 Channel(s), 1 Func, PDSO10 | LM4891LDX vs LM4891LDX |
| LM4891LDX/NOPB | Texas Instruments | Check for Price | 1W, 1 CHANNEL, AUDIO AMPLIFIER, PDSO10, LLP-10 | LM4891LDX vs LM4891LDX/NOPB |