| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM49151TLX/NOPB | Texas Instruments | $0.9177 | Volume Control Circuit, 1 Channel(s), PBGA20 | LM4947TLX/NOPB vs LM49151TLX/NOPB |
| LM49151TL/NOPB | Texas Instruments | $1.0557 | Volume Control Circuit, 1 Channel(s), PBGA20 | LM4947TLX/NOPB vs LM49151TL/NOPB |
Part Details for LM4947TLX/NOPB by Texas Instruments
Results Overview of LM4947TLX/NOPB by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4947TLX/NOPB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM4947TLX/NOPB-ND
|
DigiKey | IC AUDIO AMP D 25-DSBGA Min Qty: 3000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.3413 / $1.3677 | Buy Now |
US Tariff Estimator: LM4947TLX/NOPB by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4947TLX/NOPB Part Data Attributes
|
|
LM4947TLX/NOPB
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4947TLX/NOPB
Texas Instruments
Volume Control Circuit, PBGA25
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Volume Control Circuit | |
| JESD-30 Code | S-PBGA-B25 | |
| JESD-609 Code | e1 | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 2 | |
| Number of Terminals | 25 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | FBGA | |
| Package Equivalence Code | BGA25,5X5,20 | |
| Package Shape | Square | |
| Package Style | Grid Array, Fine Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Supply Current-Max | 8 Ma | |
| Supply Voltage-Max (Vsup) | 5.5 V | |
| Supply Voltage-Min (Vsup) | 2.7 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin Silver Copper | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for LM4947TLX/NOPB
This table gives cross-reference parts and alternative options found for LM4947TLX/NOPB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4947TLX/NOPB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.