| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM4960SQ/NOPB | Texas Instruments | Check for Price | Audio Amplifier, 1 Channel(s), 1 Func, QCC28 | LM4960SQ vs LM4960SQ/NOPB |
Part Details for LM4960SQ by Texas Instruments
Results Overview of LM4960SQ by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for LM4960SQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Unikey Electronic Pte Ltd | Class-AB Audio Amp, 0.04%@20Ω, 1-Ch (Mono), 3V-7V, 20Ω, QFN, SMD, 5mm × 5mm × 800μm Min Qty: 218 Date Code: 06+ Container: Cut Tape | 28 |
|
$1.3986 / $1.5198 | Buy Now |
US Tariff Estimator: LM4960SQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM4960SQ CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM4960SQ Part Data Attributes
|
|
LM4960SQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4960SQ
Texas Instruments
Audio Amplifier, 1 Channel(s), 1 Func, PQCC28
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | QFN | |
| Package Description | Plastic, Llp-28 | |
| Pin Count | 28 | |
| Similar Group | Am021002115816511002 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.33.00.01 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | S-PQCC-N28 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 28 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVQCCN | |
| Package Equivalence Code | LCC28,.2SQ,20 | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max | 150 Ma | |
| Supply Voltage-Max (Vsup) | 7 V | |
| Supply Voltage-Min (Vsup) | 3 V | |
| Surface Mount | Yes | |
| Temperature Grade | Industrial | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 5 Mm |
Alternate Parts for LM4960SQ
This table gives cross-reference parts and alternative options found for LM4960SQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM4960SQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM4960SQ Frequently Asked Questions (FAQ)
-
Texas Instruments provides a recommended PCB layout in the LM4960SQ evaluation board user's guide, which includes guidelines for component placement, routing, and thermal management. It's essential to follow these guidelines to ensure optimal performance and minimize electromagnetic interference (EMI).
-
To optimize the LM4960SQ for low noise and high power supply rejection ratio (PSRR), use a low-ESR input capacitor, keep the input and output capacitors close to the device, and use a quiet power supply. Additionally, ensure that the PCB layout is optimized for low noise and that the device is properly decoupled.
-
The maximum output current capability of the LM4960SQ is 1 A, but this can be limited by the thermal performance of the device and the PCB. It's essential to ensure that the device is properly heatsinked and that the PCB is designed to handle the maximum output current.
-
The LM4960SQ is rated for operation up to 125°C, but its performance may degrade at high temperatures. It's essential to ensure that the device is properly heatsinked and that the PCB is designed to handle high temperatures. Additionally, consider using a thermal interface material to improve heat transfer between the device and the heatsink.
-
To troubleshoot issues with the LM4960SQ, start by checking the input and output voltages, as well as the device's thermal performance. Use an oscilloscope to check for noise and oscillations, and ensure that the PCB layout is correct. Consult the datasheet and application notes for troubleshooting guidelines and common pitfalls to avoid.