Part Details for LM4981SQ by Texas Instruments
Results Overview of LM4981SQ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
US Tariff Estimator: LM4981SQ by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM4981SQ
LM4981SQ Part Data Attributes
|
|
LM4981SQ
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM4981SQ
Texas Instruments
Audio Amplifier, 2 Channel(s), CMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Llp-16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Consumer IC Type | Audio Amplifier | |
| JESD-30 Code | S-XQCC-N16 | |
| Length | 4 Mm | |
| Number of Channels | 2 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Power-Nom | 0.083 W | |
| Package Body Material | Unspecified | |
| Package Code | HVQCCN | |
| Package Shape | Square | |
| Package Style | Chip Carrier, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Supply Voltage-Max (Vsup) | 4.2 V | |
| Supply Voltage-Min (Vsup) | 2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Industrial | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Quad | |
| Width | 4 Mm |