| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5006MMX | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 300kHz Switching Freq-Max, PDSO10 | LM5006MM vs LM5006MMX |
| LM5006MM/NOPB | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.65A, 800kHz Switching Freq-Max, BICMOS, PDSO10 | LM5006MM vs LM5006MM/NOPB |
Part Details for LM5006MM by Texas Instruments
Results Overview of LM5006MM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5006MM Information
LM5006MM by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM5006MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, PDSO10 | 5006 |
|
RFQ |
US Tariff Estimator: LM5006MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM5006MM Part Data Attributes
|
|
LM5006MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5006MM
Texas Instruments
Switching Regulator, Voltage-mode, 300kHz Switching Freq-Max, PDSO10
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic, Msop-10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Adjustable Output Voltage From 2.5v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Constant Off Time | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 6 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | S-PDSO-G10 | |
| Length | 3 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Packing Method | Tr | |
| Seated Height-Max | 1.09 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 300 Khz | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LM5006MM
This table gives cross-reference parts and alternative options found for LM5006MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5006MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.