| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5007MMX/NOPB | Texas Instruments | $1.4320 | Switching Regulator, Voltage-mode, 0.5A, 800kHz Switching Freq-Max, BICMOS, PDSO8 | LM5007MM vs LM5007MMX/NOPB |
| LM5007MM/NOPB | Texas Instruments | $2.3967 | Switching Regulator, Voltage-mode, 0.5A, 800kHz Switching Freq-Max, BICMOS, PDSO8 | LM5007MM vs LM5007MM/NOPB |
| LM5007MMX | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.9A, BICMOS, PDSO8 | LM5007MM vs LM5007MMX |
| LM5007MM | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 0.9A, PDSO8 | LM5007MM vs LM5007MM |
| LM5007MM/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 0.9A, PDSO8 | LM5007MM vs LM5007MM/NOPB |
Part Details for LM5007MM by Texas Instruments
Results Overview of LM5007MM by Texas Instruments
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5007MM Information
LM5007MM by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM5007MM | Texas Instruments | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | |
| LM5007MM/NOPB | Texas Instruments | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 | |
| LM5007MMX/NOPB | Texas Instruments | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck Regulator 8-VSSOP -40 to 125 |
Price & Stock for LM5007MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM5007MMTR-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8VSSOP Min Qty: 1000 Container: Tape & Reel |
415 Tape & Reel |
|
$2.3655 / $2.4901 | Buy Now |
|
DISTI #
LM5007MMDKR-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8VSSOP Min Qty: 1 Container: Digi-Reel |
415 Digi-Reel® |
|
$2.5359 / $4.3700 | Buy Now |
|
DISTI #
LM5007MMCT-ND
|
DigiKey | IC REG BUCK ADJ 500MA 8VSSOP Min Qty: 1 Container: Cut Tape |
415 Cut Tape |
|
$2.6979 / $4.5000 | Buy Now |
|
|
Chip Stock | 9-75V Wide Vin, 500mA Constant On-Time Non-Synchronous Buck egulator 8-VSSOP -40 to 125 | 38500 |
|
RFQ | |
|
|
Sense Electronic Company Limited | MSOP8 | 2600 |
|
RFQ | |
|
|
Win Source Electronics | IC REG BUCK ADJ 0.5A 8VSSOP | 35000 |
|
$1.1098 / $1.4256 | Buy Now |
US Tariff Estimator: LM5007MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM5007MM CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5007MM Part Data Attributes
|
|
LM5007MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5007MM
Texas Instruments
Switching Regulator, Current-mode, 0.5A, 800kHz Switching Freq-Max, BICMOS, PDSO8
|
| Pbfree Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 9 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.5 A | |
| Output Voltage-Max | 73 V | |
| Output Voltage-Min | 2.5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.09 Mm | |
| Supply Current-Max (Isup) | 0.675 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 800 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3 Mm |
Alternate Parts for LM5007MM
This table gives cross-reference parts and alternative options found for LM5007MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5007MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
LM5007MM Frequently Asked Questions (FAQ)
-
The LM5007MM can handle input voltages up to 60V, but it's recommended to keep it below 50V for optimal performance and reliability.
-
To ensure stability, make sure to follow the recommended layout and component placement guidelines, use a low-ESR output capacitor, and add a small ceramic capacitor (e.g., 10nF) between the VIN and GND pins.
-
The minimum input voltage required for the LM5007MM to operate is 6.5V, but it's recommended to keep it above 7V for optimal performance.
-
The LM5007MM is rated for operation up to 125°C, but it's recommended to derate the output current and input voltage as the temperature increases to ensure reliability.
-
The output voltage of the LM5007MM can be calculated using the formula: VOUT = (R1 / R2) * (VIN - VREF), where R1 and R2 are the resistors in the feedback network, VIN is the input voltage, and VREF is the internal reference voltage (1.21V).