| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5008SD/NOPB | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.61A, 600kHz Switching Freq-Max, BICMOS, PDSO8 | LM5008SDC vs LM5008SD/NOPB |
| LM5008SDC/NOPB | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.35A, 600kHz Switching Freq-Max, BICMOS, PDSO8 | LM5008SDC vs LM5008SDC/NOPB |
| LM5008SDXEP | Texas Instruments | Check for Price | Switching Regulator, Current-mode, 0.61A, 600kHz Switching Freq-Max, PDSO8 | LM5008SDC vs LM5008SDXEP |
| LM5008SDCX/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator/Controller, Voltage-mode, 600kHz Switching Freq-Max, PDSO8 | LM5008SDC vs LM5008SDCX/NOPB |
Part Details for LM5008SDC by Texas Instruments
Results Overview of LM5008SDC by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5008SDC Information
LM5008SDC by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM5008SDC
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM5008SDCTR-ND
|
DigiKey | IC REG BUCK ADJ 350MA 8WSON Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.6687 / $1.7566 | Buy Now |
|
|
Vyrian | Switching Regulator, Current-mode, 0.61A, 600kHz Switching Freq-Max, PDSO8 | 5815 |
|
RFQ | |
|
|
Win Source Electronics | High Voltage (100V) Step Down Switching Regulator | IC REG BUCK ADJ 350MA 8WSON | 9398 |
|
$1.8497 / $2.3760 | Buy Now |
US Tariff Estimator: LM5008SDC by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM5008SDC CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5008SDC Part Data Attributes
|
|
LM5008SDC
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5008SDC
Texas Instruments
Switching Regulator, Current-mode, 0.61A, 600kHz Switching Freq-Max, BICMOS, PDSO8
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 4 X 4 Mm, Llp-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Hysteretic Current Mode | |
| Input Voltage-Max | 95 V | |
| Input Voltage-Min | 9.5 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | S-PDSO-N8 | |
| JESD-609 Code | e0 | |
| Length | 4 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.61 A | |
| Output Voltage-Max | 7.4 V | |
| Output Voltage-Min | 6.6 V | |
| Output Voltage-Nom | 7 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC8,.15,32 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Screening Level | Ts 16949 | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 0.675 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 600 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Width | 4 Mm |
Alternate Parts for LM5008SDC
This table gives cross-reference parts and alternative options found for LM5008SDC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5008SDC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.