| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5018SD/NOPB | Texas Instruments | $1.4077 | Switching Regulator, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | LM5018SD vs LM5018SD/NOPB |
| LM5018MR/NOPB | Texas Instruments | $3.2500 | Switching Regulator, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | LM5018SD vs LM5018MR/NOPB |
| LM5018SDX/NOPB | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | LM5018SD vs LM5018SDX/NOPB |
| LM5018MRX/NOPB | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 0.3A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | LM5018SD vs LM5018MRX/NOPB |
| LM5018MR | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BICMOS, PDSO8 | LM5018SD vs LM5018MR |
Part Details for LM5018SD by Texas Instruments
Results Overview of LM5018SD by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (5 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5018SD Information
LM5018SD by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM5018SDX/NOPB | Texas Instruments | 7.5-100V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 | |
| LM5018SD/NOPB | Texas Instruments | 7.5-100V Wide Vin, 300mA Constant On-Time Synchronous Buck Regulator 8-WSON -40 to 125 |
Price & Stock for LM5018SD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, 1000kHz Switching Freq-Max, PDSO8 | 4360 |
|
RFQ |
US Tariff Estimator: LM5018SD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM5018SD Part Data Attributes
|
|
LM5018SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5018SD
Texas Instruments
Switching Regulator, Voltage-mode, 3A, 1000kHz Switching Freq-Max, BICMOS, PDSO8
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | Llp-8 | |
| Pin Count | 8 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Adjustable Output Voltage From 1.225v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Input Voltage-Max | 100 V | |
| Input Voltage-Min | 9 V | |
| JESD-30 Code | S-PDSO-N8 | |
| Length | 4 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 3 A | |
| Output Voltage-Max | 8.55 V | |
| Output Voltage-Min | 6.25 V | |
| Output Voltage-Nom | 7.6 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Technology | Bicmos | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Dual | |
| Width | 4 Mm |
Alternate Parts for LM5018SD
This table gives cross-reference parts and alternative options found for LM5018SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5018SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.