| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5025SDX | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 660kHz Switching Freq-Max, PDSO16 | LM5025SD vs LM5025SDX |
| LM5025SD/NOPB | National Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 660kHz Switching Freq-Max, PDSO16 | LM5025SD vs LM5025SD/NOPB |
| LM5025SD/NOPB | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO16 | LM5025SD vs LM5025SD/NOPB |
| LM5025SDX/NOPB | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 660kHz Switching Freq-Max, PDSO16 | LM5025SD vs LM5025SDX/NOPB |
Part Details for LM5025SD by Texas Instruments
Results Overview of LM5025SD by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5025SD Information
LM5025SD by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM5025SD
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
LM5025SDTR-ND
|
DigiKey | IC REG CTRLR FWRD CONV 16WSON Min Qty: 1000 Container: Tape & Reel |
0 Tape & Reel |
|
$1.3716 / $1.4589 | Buy Now |
|
|
Chip Stock | LM5025 Forward Converter Tape &, Reel (TR) e0 DC to DC switching controller 15ns 1A 5mm 8V | 9612 |
|
RFQ | |
|
|
Vyrian | Switching Controller, Voltage-mode, 660kHz Switching Freq-Max, PDSO16 | 9038 |
|
RFQ |
US Tariff Estimator: LM5025SD by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM5025SD CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
LM5025SD Part Data Attributes
|
|
LM5025SD
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5025SD
Texas Instruments
Switching Controller, Voltage-mode, 660kHz Switching Freq-Max, BICMOS, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 5 X 5 Mm, Llp-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 90 V | |
| Input Voltage-Min | 13 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | S-PDSO-N16 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC16,.2,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 4.2 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 660 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 5 Mm |
Alternate Parts for LM5025SD
This table gives cross-reference parts and alternative options found for LM5025SD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5025SD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.