| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5025SDX/NOPB | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 660kHz Switching Freq-Max, PDSO16 | LM5025SDX vs LM5025SDX/NOPB |
| LM5025SD/NOPB | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 1000kHz Switching Freq-Max, BICMOS, PDSO16 | LM5025SDX vs LM5025SD/NOPB |
| LM5025SD/NOPB | National Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 660kHz Switching Freq-Max, PDSO16 | LM5025SDX vs LM5025SD/NOPB |
Part Details for LM5025SDX by Texas Instruments
Results Overview of LM5025SDX by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5025SDX Information
LM5025SDX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM5025SDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Voltage-mode, 660kHz Switching Freq-Max, PDSO16 | 9607 |
|
RFQ | |
|
|
Win Source Electronics | Active Clamp Voltage Mode PWM Controller | 1500 |
|
$1.5021 / $2.2532 | Buy Now |
US Tariff Estimator: LM5025SDX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM5025SDX Part Data Attributes
|
|
LM5025SDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5025SDX
Texas Instruments
Switching Controller, Voltage-mode, 660kHz Switching Freq-Max, PDSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SOIC | |
| Package Description | 5 X 5 Mm, Llp-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 15 V | |
| Input Voltage-Min | 8 V | |
| Input Voltage-Nom | 10 V | |
| JESD-30 Code | S-PDSO-N16 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | HVSON | |
| Package Equivalence Code | SOLCC16,.2,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 660 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 5 Mm |
Alternate Parts for LM5025SDX
This table gives cross-reference parts and alternative options found for LM5025SDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5025SDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.