Part Details for LM5041ASDX by Texas Instruments
Results Overview of LM5041ASDX by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (2 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5041ASDX Information
LM5041ASDX by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM5041ASDX
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Controller, Voltage-mode, 0.1A, 685kHz Switching Freq-Max | 9388 |
|
RFQ |
US Tariff Estimator: LM5041ASDX by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM5041ASDX
LM5041ASDX Part Data Attributes
|
|
LM5041ASDX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5041ASDX
Texas Instruments
Switching Controller, Voltage-mode, 0.1A, 685kHz Switching Freq-Max, BICMOS, DSO16
|
| Pbfree Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | LCC | |
| Package Description | 5 X 5 Mm, Llp-16 | |
| Pin Count | 16 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Analog IC - Other Type | Switching Controller | |
| Control Mode | Voltage-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 90 V | |
| Input Voltage-Min | 15 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | S-XDSO-N16 | |
| JESD-609 Code | e0 | |
| Length | 5 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 16 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.1 A | |
| Package Body Material | Unspecified | |
| Package Code | HVSSON | |
| Package Equivalence Code | SOLCC16,.2,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Heat Sink/Slug, Very Thin Profile, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | 260 | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 0.8 Mm | |
| Supply Current-Max (Isup) | 4 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Push-Pull | |
| Switching Frequency-Max | 685 Khz | |
| Technology | Bicmos | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | No Lead | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 5 Mm |
Alternate Parts for LM5041ASDX
This table gives cross-reference parts and alternative options found for LM5041ASDX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5041ASDX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5041ASD | Texas Instruments | Check for Price | Switching Controller, Voltage-mode, 0.1A, 685kHz Switching Freq-Max, BICMOS, DSO16 | LM5041ASDX vs LM5041ASD |
| LM5041ASD | National Semiconductor Corporation | Check for Price | Switching Controller, Voltage-mode, 0.1A, 685kHz Switching Freq-Max | LM5041ASDX vs LM5041ASD |