| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5060MM/NOPB | Texas Instruments | $1.2637 | Power Supply Support Circuit, Adjustable, 1 Channel, +5.1V, PDSO10 | LM5060MM vs LM5060MM/NOPB |
| LM5060MMX | Texas Instruments | Check for Price | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 | LM5060MM vs LM5060MMX |
Part Details for LM5060MM by Texas Instruments
Results Overview of LM5060MM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (2 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5060MM Information
LM5060MM by Texas Instruments is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM5060MMX/NOPB | Texas Instruments | High-Side Protection Controller with Low Quiescent Current 10-VSSOP -40 to 125 | |
| LM5060MM/NOPB | Texas Instruments | High-Side Protection Controller with Low Quiescent Current 10-VSSOP -40 to 125 |
Price & Stock for LM5060MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10 | 6074 |
|
RFQ |
US Tariff Estimator: LM5060MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
LM5060MM Part Data Attributes
|
|
LM5060MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5060MM
Texas Instruments
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO10
|
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Msop-10 | |
| Pin Count | 10 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Adjustable Threshold | Yes | |
| Analog IC - Other Type | Power Supply Support Circuit | |
| JESD-30 Code | S-PDSO-G10 | |
| Length | 3 Mm | |
| Number of Channels | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Equivalence Code | TSSOP10,.19,20 | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Seated Height-Max | 1.09 Mm | |
| Supply Voltage-Max (Vsup) | 65 V | |
| Supply Voltage-Min (Vsup) | 5.5 V | |
| Supply Voltage-Nom (Vsup) | 14 V | |
| Surface Mount | Yes | |
| Temperature Grade | Automotive | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.5 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LM5060MM
This table gives cross-reference parts and alternative options found for LM5060MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5060MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.