Part Details for LM5085 by Texas Instruments
Results Overview of LM5085 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5085 Information
LM5085 by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for LM5085
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Ameya Holding Limited | 16920 |
|
RFQ |
Resources and Additional Insights for LM5085
Reference Designs related to LM5085
-
15V - 50V input to 12V@5A: Non Sync Buck
It is a non synchronous buck controller. It uses a constant on time (COT) device i.e. LM5085.This circuit has ceramic output capacitors which have very low ESR. Therefore the ripple is generated using the DCR of the inductor. The ripple voltage is then superimposed onto the feedback voltage.
-
Non-Isolated Buck Converter (13.5V@15A)
This is a non-synchronous buck converter design that has an input voltage range of 18V-to-32Vin max and provides a regulated output of 13.5Vout@15A.
-
Low Cost Buck Provides 24V@2A from 32Vin for Wireless Base Station Reference Design
This hysteretic buck converter delivers greater than 97% efficiency: low cost and small area. Additional benefits are very low output ripple voltage and excellent load transient response.