Part Details for LM5085MM by Texas Instruments
Results Overview of LM5085MM by Texas Instruments
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
LM5085MM Information
LM5085MM by Texas Instruments is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| LM5085MME/NOPB | Texas Instruments | 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125 | |
| LM5085MM/NOPB | Texas Instruments | 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125 | |
| LM5085MMX/NOPB | Texas Instruments | 4.5-75V Wide Vin, Constant On-Time Non-Synchronous PFET Buck Controller 8-VSSOP -40 to 125 |
Price & Stock for LM5085MM
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Vyrian | Switching Regulator, 1.75A, 1000kHz Switching Freq-Max, PDSO8 | 7197 |
|
RFQ | |
|
|
Win Source Electronics | 75V Constant On-Time PFET Buck Switching Controller | 20350 |
|
$1.3466 / $1.7297 | Buy Now |
US Tariff Estimator: LM5085MM by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for LM5085MM
LM5085MM Part Data Attributes
|
|
LM5085MM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
LM5085MM
Texas Instruments
Switching Regulator, Voltage-mode, 1.75A, 1000kHz Switching Freq-Max, PDSO8
|
| Pbfree Code | No | |
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | MSOP | |
| Package Description | Tssop, | |
| Pin Count | 8 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Also Oprerates In Adjustable Mode From 1.25v | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Voltage-Mode | |
| Control Technique | Constant On Time | |
| Input Voltage-Max | 75 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 48 V | |
| JESD-30 Code | S-PDSO-G8 | |
| JESD-609 Code | e0 | |
| Length | 3 Mm | |
| Moisture Sensitivity Level | 1 | |
| Number of Functions | 1 | |
| Number of Terminals | 8 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 1.75 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | TSSOP | |
| Package Shape | Square | |
| Package Style | Small Outline, Thin Profile, Shrink Pitch | |
| Qualification Status | Not Qualified | |
| Seated Height-Max | 1.09 Mm | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck | |
| Switching Frequency-Max | 1000 Khz | |
| Temperature Grade | Automotive | |
| Terminal Finish | Tin Lead | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 0.65 Mm | |
| Terminal Position | Dual | |
| Width | 3 Mm |
Alternate Parts for LM5085MM
This table gives cross-reference parts and alternative options found for LM5085MM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of LM5085MM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| LM5085MME/NOPB | National Semiconductor Corporation | Check for Price | Switching Regulator, Voltage-mode, 0.5A, 1000kHz Switching Freq-Max, PDSO8 | LM5085MM vs LM5085MME/NOPB |
| LM5085MME/NOPB | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 10A, 1000kHz Switching Freq-Max, PDSO8 | LM5085MM vs LM5085MME/NOPB |
| LM5085MME | Texas Instruments | Check for Price | Switching Regulator, Voltage-mode, 1.75A, 1000kHz Switching Freq-Max, PDSO8 | LM5085MM vs LM5085MME |